IC REG LDO 2.5V 500MA 8-MSOP TR - ADP3335ARM-2.5-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3335ARM-2.5RL7-ND |
1000 |
2.07825 |
Extended Price
2078.25 |
| Manufacturer Part Number | ADP3335ARM-2.5-RL7 | |||
| Description | IC REG LDO 2.5V 500MA 8-MSOP TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADP3335ARM-2.5-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.6 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3335ARM 2 5 RL7 ADP3335ARM25RL7 ADP3335ARM 2 5RL7 ND ADP3335ARM25RL7ND ADP3335ARM-2.5RL7 |
ADP3335ARM-2.5-RL7 Specification Sheet
IC REG LDO 2.5V 500MA 8-MSOP TR - ADP3335ARM-2.5-RL7 (ADP3335ARM-2.5RL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 2.5V 500MA 8-MSOP TR - ADP3335ARM-2.5-RL7
Order 'ic reg ldo 2.5v 500ma 8-msop tr - ADP3335ARM-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-2.5RL7-ND.
IC REG LDO 2.5V 500MA 8-MSOP TR - ADP3335ARM-2.5-RL
Order 'ic reg ldo 2.5v 500ma 8-msop tr - ADP3335ARM-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-2.5-RL-ND.
IC REG LDO 2.5V 300MA 8-MSOP TR - ADP3333ARM-2.5-RL7
Order 'ic reg ldo 2.5v 300ma 8-msop tr - ADP3333ARM-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-2.5RL7-ND.
IC REG LDO 2.5V 300MA 8-MSOP TR - ADP3333ARM-2.5-RL
Order 'ic reg ldo 2.5v 300ma 8-msop tr - ADP3333ARM-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARM-2.5-RL-ND.
IC REG LDO 1.8V 500MA 8-MSOP TR - ADP3335ARM-1.8-RL7
Order 'ic reg ldo 1.8v 500ma 8-msop tr - ADP3335ARM-1.8-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-1.8RL7-ND.
IC REG LDO 5V 500MA 8-MSOP TR - ADP3335ARM-5-REEL
Order 'ic reg ldo 5v 500ma 8-msop tr - ADP3335ARM-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-5-REEL-ND.
IC REG LDO 2.5V 500MA 8-LFCSP TR - ADP3335ACP-2.5-RL
Order 'ic reg ldo 2.5v 500ma 8-lfcsp tr - ADP3335ACP-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ACP-2.5-RL-ND.
IC REG LDO ADJ 500MA 8-MSOP TR - ADP3334ARM-REEL7
Order 'ic reg ldo adj 500ma 8-msop tr - ADP3334ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARM-REEL7-ND.
IC REG LDO ADJ 500MA 8-MSOP TR - ADP3334ARM-REEL
Order 'ic reg ldo adj 500ma 8-msop tr - ADP3334ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARM-REEL-ND.
IC REG LDO ADJ 500MA 8-MSOP TR - ADP3336ARM-REEL
Order 'ic reg ldo adj 500ma 8-msop tr - ADP3336ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3336ARM-REEL-ND.
IC REG LDO 1.8V 500MA 8-MSOP - ADP3335ARM-1.8-RL
Order 'ic reg ldo 1.8v 500ma 8-msop - ADP3335ARM-1.8-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-1.8-RL-ND.
IC REG LDO 2.85V 500MA 8-MSOP - ADP3335ARM-2.85-R7
Order 'ic reg ldo 2.85v 500ma 8-msop - ADP3335ARM-2.85-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-2.85R7-ND.
IC REG LDO 2.85V 500MA 8-MSOP - ADP3335ARM-2.85-RL
Order 'ic reg ldo 2.85v 500ma 8-msop - ADP3335ARM-2.85-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-2.85RL-ND.
IC REG LDO 3.3V 500MA 8-MSOP - ADP3335ARM-3.3-RL7
Order 'ic reg ldo 3.3v 500ma 8-msop - ADP3335ARM-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM3.3R7TR-ND.
IC REG LDO 3.3V 500MA 8-MSOP - ADP3335ARM-3.3-RL
Order 'ic reg ldo 3.3v 500ma 8-msop - ADP3335ARM-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARM-3.3-RL-ND.
Send this link via E-Mail
Help With This Screen
