IC REG LDO 500MA ADJ 8LFCSP - ADP3334ACPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3334ACPZ-REEL7-ND |
1500 |
1.18300 |
Extended Price
1774.50 |
| Manufacturer Part Number | ADP3334ACPZ-REEL7 | |||
| Description | IC REG LDO 500MA ADJ 8LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3334ACPZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LFCSP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1.5 ~ 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3334ACPZ REEL7 ADP3334ACPZREEL7 |
ADP3334ACPZ-REEL7 Specification Sheet
IC REG LDO 500MA ADJ 8LFCSP - ADP3334ACPZ-REEL7 (ADP3334ACPZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 500MA ADJ 8LFCSP - ADP3334ACPZ-REEL7
Order 'ic reg ldo 500ma adj 8lfcsp - ADP3334ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ACPZ-REEL7-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP3334ARMZ-REEL7
Order 'ic reg ldo 500ma adj 8msop - ADP3334ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARMZ-REEL7-ND.
IC REG LDO 500MA ADJ 8SOIC - ADP3334ARZ-REEL7
Order 'ic reg ldo 500ma adj 8soic - ADP3334ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARZ-REEL7-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP1715ARMZ-R7
Order 'ic reg ldo 500ma adj 8msop - ADP1715ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1715ARMZ-R7CT-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP1715ARMZ-R7
Order 'ic reg ldo 500ma adj 8msop - ADP1715ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1715ARMZ-R7DKR-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP1715ARMZ-R7
Order 'ic reg ldo 500ma adj 8msop - ADP1715ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715ARMZ-R7TR-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP3334ARMZ-REEL
Order 'ic reg ldo 500ma adj 8msop - ADP3334ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARMZ-REEL-ND.
IC REG LDO 500MA ADJ 8SOIC - ADP3334ARZ-REEL
Order 'ic reg ldo 500ma adj 8soic - ADP3334ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3334ARZ-REEL-ND.
IC REG LDO 500MA 3.3V 8LFCSP - ADP3335ACPZ-3.3-RL
Order 'ic reg ldo 500ma 3.3v 8lfcsp - ADP3335ACPZ-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ACPZ-3.3-RL-ND.
IC REG LDO 500MA ADJ 8MSOP - ADP3336ARMZ-REEL
Order 'ic reg ldo 500ma adj 8msop - ADP3336ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3336ARMZ-REEL-ND.
IC REG LDO 300MA ADJ 8SOIC - ADP3367AR-REEL7
Order 'ic reg ldo 300ma adj 8soic - ADP3367AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3367AR-REEL7-ND.
IC REG LDO 300MA ADJ 8SOIC - ADP3367ARZ-REEL7
Order 'ic reg ldo 300ma adj 8soic - ADP3367ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3367ARZ-REEL7-ND.
IC REG LDO 500MA 0.75V 8-MSOP - ADP1715ARMZ-0.75R7
Order 'ic reg ldo 500ma 0.75v 8-msop - ADP1715ARMZ-0.75R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715ARMZ-0.75R7-ND.
IC REG LDO 500MA 0.85V 8-MSOP - ADP1715ARMZ-0.85R7
Order 'ic reg ldo 500ma 0.85v 8-msop - ADP1715ARMZ-0.85R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715ARMZ-0.85R7-ND.
IC REG LDO 500MA 0.8V 8-MSOP - ADP1715ARMZ-0.8-R7
Order 'ic reg ldo 500ma 0.8v 8-msop - ADP1715ARMZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715ARMZ-0.8-R7-ND.
Send this link via E-Mail
Help With This Screen