Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V ADP3309ARTZ-3.3-R7
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ARTZ-3.3-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3309ARTZ-3.3-R7DKR-ND |
1 25 100 250 500 |
1.41000 1.17520 .94000 .70500 .65800 |
Extended Price
1.41 29.38 94.00 176.25 329.00 |
| Manufacturer Part Number | ADP3309ARTZ-3.3-R7 | |||
| Description | IC REG LDO 3.3V 100MA SOT-23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3309ARTZ-3.3-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Input | 2.8 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 150mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RT-5; RT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3309ARTZ 3 3 R7 ADP3309ARTZ33R7 ADP3309ARTZ 3 3 R7DKR ND ADP3309ARTZ33R7DKRND ADP3309ARTZ-3.3-R7DKR |
ADP3309ARTZ-3.3-R7 Specification Sheet
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ARTZ-3.3-R7 (ADP3309ARTZ-3.3-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V ADP3309ARTZ-3.3-R7Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V ADP3309ARTZ-3.3-R7
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ARTZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3309ARTZ-3.3-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V ADP3309ARTZ-3.3-R7
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ARTZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3309ARTZ-3.3-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V ADP3309ARTZ-3.3-R7
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ARTZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ARTZ-3.3-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V ADP3309ART-3.3-RL7
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V ADP3309ART-3.3-RL
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.85V ADP3309ART-2.85-R7
Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V ADP3307ART-3.3-RL7
Order 'ic reg ldo 3.3v 100ma sot-23-6 - ADP3307ART-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3307ART-3.3RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V ADP3307ART-3.3-RL
Order 'ic reg ldo 3.3v 100ma sot-23-6 - ADP3307ART-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3307ART-3.3-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.5V ADP3309ART-2.5-RL7
Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.5V ADP3309ART-2.5-RL
Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.7V ADP3309ART-2.7-RL7
Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.7V ADP3309ART-2.7-RL
Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.85V ADP3309ART-2.85-RL
Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.9V ADP3309ART-2.9-RL7
Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.9V ADP3309ART-2.9-RL
Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9-RL-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V ADP3309ARTZ-3.3-R7
Send this link via E-Mail
Help With This Screen
