Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL - Integrated Circuits (ICs)

Digi-Key Part Number ADP3309ART-3.6-RL-ND
Price Break
10000
Unit Price
.93100
Extended Price
9310.00
Manufacturer Part NumberADP3309ART-3.6-RL
DescriptionIC REG LDO 3.6V 100MA SOT-23-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADP3309ART-3.6-RL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output3.6V
RoHS StatusRoHS Non-Compliant
Other Names ADP3309ART 3 6 RL
ADP3309ART36RL

ADP3309ART-3.6-RL Specification Sheet

Image of IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL

IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL (ADP3309ART-3.6-RL-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO 2.5V 100MA SOT-23-5 - ADP3309ART-2.5-RL7
 Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5RL7-ND.
IC REG LDO 2.5V 100MA SOT-23-5 - ADP3309ART-2.5-RL
 Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5-RL-ND.
IC REG LDO 2.7V 100MA SOT-23-5 - ADP3309ART-2.7-RL7
 Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7RL7-ND.
IC REG LDO 2.7V 100MA SOT-23-5 - ADP3309ART-2.7-RL
 Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7-RL-ND.
IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-R7
 Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85R7-ND.
IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-RL
 Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85RL-ND.
IC REG LDO 2.9V 100MA SOT-23-5 - ADP3309ART-2.9-RL7
 Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9RL7-ND.
IC REG LDO 2.9V 100MA SOT-23-5 - ADP3309ART-2.9-RL
 Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9-RL-ND.
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ART-3.3-RL7
 Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3RL7-ND.
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ART-3.3-RL
 Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3-RL-ND.
IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL7
 Order 'ic reg ldo 3.6v 100ma sot-23-5 - ADP3309ART-3.6-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.6RL7-ND.
IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL
 Order 'ic reg ldo 3.6v 100ma sot-23-5 - ADP3309ART-3.6-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.6-RL-ND.
IC REG LDO 3V 100MA SOT-23-5 TR - ADP3309ART-3-REEL7
 Order 'ic reg ldo 3v 100ma sot-23-5 tr - ADP3309ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3REEL7-ND.
IC REG LDO 3V 100MA SOT-23-5 TR - ADP3309ART-3-REEL
 Order 'ic reg ldo 3v 100ma sot-23-5 tr - ADP3309ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3-REEL-ND.
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ARTZ-3.3-R7
 Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ARTZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3309ARTZ-3.3-R7CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 3.5V 50MA SOT23-5L - LD2982BM35R Next: IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL7