IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-R7
| Digi-Key Part Number | ADP3309ART-2.85R7-ND |
3000 |
.94720 |
Extended Price
2841.60 |
| Manufacturer Part Number | ADP3309ART-2.85-R7 | |||
| Description | IC REG LDO 2.85V 100MA SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADP3309ART-2.85-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 2.85V |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3309ART 2 85 R7 ADP3309ART285R7 ADP3309ART 2 85R7 ND ADP3309ART285R7ND ADP3309ART-2.85R7 |
ADP3309ART-2.85-R7 Specification Sheet
IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-R7 (ADP3309ART-2.85R7-ND)
Related parts:IC REG LDO 2.5V 100MA SOT-23-5 - ADP3309ART-2.5-RL7
Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5RL7-ND.
IC REG LDO 2.5V 100MA SOT-23-5 - ADP3309ART-2.5-RL
Order 'ic reg ldo 2.5v 100ma sot-23-5 - ADP3309ART-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.5-RL-ND.
IC REG LDO 2.7V 100MA SOT-23-5 - ADP3309ART-2.7-RL7
Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7RL7-ND.
IC REG LDO 2.7V 100MA SOT-23-5 - ADP3309ART-2.7-RL
Order 'ic reg ldo 2.7v 100ma sot-23-5 - ADP3309ART-2.7-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.7-RL-ND.
IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-R7
Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85R7-ND.
IC REG LDO 2.85V 100MA SOT-23-5 - ADP3309ART-2.85-RL
Order 'ic reg ldo 2.85v 100ma sot-23-5 - ADP3309ART-2.85-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.85RL-ND.
IC REG LDO 2.9V 100MA SOT-23-5 - ADP3309ART-2.9-RL7
Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9RL7-ND.
IC REG LDO 2.9V 100MA SOT-23-5 - ADP3309ART-2.9-RL
Order 'ic reg ldo 2.9v 100ma sot-23-5 - ADP3309ART-2.9-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-2.9-RL-ND.
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ART-3.3-RL7
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3RL7-ND.
IC REG LDO 3.3V 100MA SOT-23-5 - ADP3309ART-3.3-RL
Order 'ic reg ldo 3.3v 100ma sot-23-5 - ADP3309ART-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.3-RL-ND.
IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL7
Order 'ic reg ldo 3.6v 100ma sot-23-5 - ADP3309ART-3.6-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.6RL7-ND.
IC REG LDO 3.6V 100MA SOT-23-5 - ADP3309ART-3.6-RL
Order 'ic reg ldo 3.6v 100ma sot-23-5 - ADP3309ART-3.6-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ART-3.6-RL-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
Order 'ic gate and 2-input sgl sot-23-5 - NC7SZ08M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
Order 'ic gate and 2-input sgl sot-23-5 - NC7SZ08M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ08M5TR-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5X
Order 'ic gate and 2-input sgl sot-23-5 - NC7SZ08M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5XCT-ND.
Send this link via E-Mail
Help With This Screen