IC REG LDO 2.7V 200MA 8-SOIC TR - ADP3303AR-2.7-REEL
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 2.7V ADP3303AR-2.7-REEL
| Digi-Key Part Number | ADP3303AR-2.7REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3303AR-2.7-REEL | |||
| Description | IC REG LDO 2.7V 200MA 8-SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 2.7V ADP3303AR-2.7-REEL
| Technical/Catalog Information | ADP3303AR-2.7-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.7V |
| Operating Temperature | -20°C ~ 85°C |
| Voltage - Input | 3.2 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 300mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3303AR 2 7 REEL ADP3303AR27REEL ADP3303AR 2 7REEL ND ADP3303AR27REELND ADP3303AR-2.7REEL |
ADP3303AR-2.7-REEL Specification Sheet
IC REG LDO 2.7V 200MA 8-SOIC TR - ADP3303AR-2.7-REEL (ADP3303AR-2.7REEL-ND)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 2.7V ADP3303AR-2.7-REELIC REG LDO 2.7V 200MA 8-SOIC TR - ADP3303AR-2.7-REEL
Order 'ic reg ldo 2.7v 200ma 8-soic tr - ADP3303AR-2.7-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-2.7REEL-ND.
IC REG LDO 2.7V 200MA 8-SOIC - ADP3303AR-2.7
Order 'ic reg ldo 2.7v 200ma 8-soic - ADP3303AR-2.7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-2.7-ND.
IC REG LDO 3.2V 200MA 8-SOIC TR - ADP3303AR-3.2-REEL
Order 'ic reg ldo 3.2v 200ma 8-soic tr - ADP3303AR-3.2-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3.2REEL-ND.
IC REG LDO 3.3V 200MA 8-SOIC TR - ADP3303AR-3.3-REEL
Order 'ic reg ldo 3.3v 200ma 8-soic tr - ADP3303AR-3.3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3.3REEL-ND.
IC REG LDO 3.3V 200MA 8-SOIC TR - ADP3303AR-3.3-RL7
Order 'ic reg ldo 3.3v 200ma 8-soic tr - ADP3303AR-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3.3-RL7-ND.
IC REG LDO 3V 200MA 8-SOIC TR - ADP3303AR-3-REEL
Order 'ic reg ldo 3v 200ma 8-soic tr - ADP3303AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3-REEL-ND.
IC REG LDO 5V 200MA 8-SOIC TR - ADP3303AR-5-REEL7
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL7-ND.
IC REG LDO 5V 200MA 8-SOIC TR - ADP3303AR-5-REEL
Order 'ic reg ldo 5v 200ma 8-soic tr - ADP3303AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-REEL-ND.
IC REG LDO 3.2V 200MA 8-SOIC - ADP3303AR-3.2
Order 'ic reg ldo 3.2v 200ma 8-soic - ADP3303AR-3.2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3.2-ND.
IC REG LDO 3V 200MA 8-SOIC - ADP3303AR-3
Order 'ic reg ldo 3v 200ma 8-soic - ADP3303AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-3-ND.
IC REG LDO 5V 200MA 8-SOIC - ADP3303AR-5
Order 'ic reg ldo 5v 200ma 8-soic - ADP3303AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303AR-5-ND.
IC REG LDO 3.0V 200MA 8-SOIC - LP2986AIM-3.0/NOPB
Order 'ic reg ldo 3.0v 200ma 8-soic - LP2986AIM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2986AIM-3.0-ND.
IC REG LDO 3.3V 200MA 8-SOIC - LP2986AIM-3.3/NOPB
Order 'ic reg ldo 3.3v 200ma 8-soic - LP2986AIM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2986AIM-3.3-ND.
IC REG LDO 5V 200MA 8-SOIC - LP2986AIM-5.0/NOPB
Order 'ic reg ldo 5v 200ma 8-soic - LP2986AIM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2986AIM-5.0-ND.
IC REG LDO 3.0V 200MA 8-SOIC - LP2986IM-3.0/NOPB
Order 'ic reg ldo 3.0v 200ma 8-soic - LP2986IM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2986IM-3.0-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 200mA 2.7V ADP3303AR-2.7-REEL
Send this link via E-Mail
Help With This Screen
