Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.1V ADP1716ARMZ-1.1-R7
IC REG LDO 1.1V 500MA 8MSOP - ADP1716ARMZ-1.1-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1716ARMZ-1.1-R7CT-ND |
1 25 100 250 500 |
2.43000 1.94000 1.45500 1.35800 1.30950 |
Extended Price
2.43 48.50 145.50 339.50 654.75 |
| Manufacturer Part Number | ADP1716ARMZ-1.1-R7 | |||
| Description | IC REG LDO 1.1V 500MA 8MSOP | |||
| Quantity Available | 951 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1716ARMZ-1.1-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.1V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 550mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1716ARMZ 1 1 R7 ADP1716ARMZ11R7 ADP1716ARMZ 1 1 R7CT ND ADP1716ARMZ11R7CTND ADP1716ARMZ-1.1-R7CT |
ADP1716ARMZ-1.1-R7 Specification Sheet
IC REG LDO 1.1V 500MA 8MSOP - ADP1716ARMZ-1.1-R7 (ADP1716ARMZ-1.1-R7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.1V ADP1716ARMZ-1.1-R7Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.1V ADP1716ARMZ-1.1-R7
Order 'ic reg ldo 1.1v 500ma 8msop - ADP1716ARMZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.1-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 1.1V ADP1716ARMZ-1.1-R7
Order 'ic reg ldo 1.1v 500ma 8msop - ADP1716ARMZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.1-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.1V ADP1716ARMZ-1.1-R7
Order 'ic reg ldo 1.1v 500ma 8msop - ADP1716ARMZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716ARMZ-1.1-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 0.8V ADP1716ARMZ-0.8-R7
Order 'ic reg ldo 0.8v 500ma 8msop - ADP1716ARMZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-0.8-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 0.8V ADP1716ARMZ-0.8-R7
Order 'ic reg ldo 0.8v 500ma 8msop - ADP1716ARMZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-0.8-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 0.8V ADP1716ARMZ-0.8-R7
Order 'ic reg ldo 0.8v 500ma 8msop - ADP1716ARMZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716ARMZ-0.8-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 0.9V ADP1716ARMZ-0.9-R7
Order 'ic reg ldo 0.9v 500ma 8msop - ADP1716ARMZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-0.9-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 0.9V ADP1716ARMZ-0.9-R7
Order 'ic reg ldo 0.9v 500ma 8msop - ADP1716ARMZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-0.9-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 0.9V ADP1716ARMZ-0.9-R7
Order 'ic reg ldo 0.9v 500ma 8msop - ADP1716ARMZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716ARMZ-0.9-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1V ADP1716ARMZ-1.0-R7
Order 'ic reg ldo 1.0v 500ma 8msop - ADP1716ARMZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.0-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 1V ADP1716ARMZ-1.0-R7
Order 'ic reg ldo 1.0v 500ma 8msop - ADP1716ARMZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.0-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1V ADP1716ARMZ-1.0-R7
Order 'ic reg ldo 1.0v 500ma 8msop - ADP1716ARMZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716ARMZ-1.0-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.2V ADP1716ARMZ-1.2-R7
Order 'ic reg ldo 1.2v 500ma 8msop - ADP1716ARMZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.2-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 500mA 1.2V ADP1716ARMZ-1.2-R7
Order 'ic reg ldo 1.2v 500ma 8msop - ADP1716ARMZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1716ARMZ-1.2-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 1.2V ADP1716ARMZ-1.2-R7
Order 'ic reg ldo 1.2v 500ma 8msop - ADP1716ARMZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716ARMZ-1.2-R7TR-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.1V ADP1716ARMZ-1.1-R7
Send this link via E-Mail
Help With This Screen
