IC REG LDO 150MA 3.0V 5-TSOT - ADP1711AUJZ-3.0-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1711AUJZ-3.0-R7DKR-ND |
1 25 100 250 500 |
1.35000 1.12520 .90000 .67500 .63000 |
Extended Price
1.35 28.13 90.00 168.75 315.00 |
| Manufacturer Part Number | ADP1711AUJZ-3.0-R7 | |||
| Description | IC REG LDO 150MA 3.0V 5-TSOT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1711AUJZ-3.0-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-TSOT |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1711AUJZ 3 0 R7 ADP1711AUJZ30R7 ADP1711AUJZ 3 0 R7DKR ND ADP1711AUJZ30R7DKRND ADP1711AUJZ-3.0-R7DKR |
ADP1711AUJZ-3.0-R7 Specification Sheet
IC REG LDO 150MA 3.0V 5-TSOT - ADP1711AUJZ-3.0-R7 (ADP1711AUJZ-3.0-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 150MA 0.8-5.0V 5-TSOT - ADP1710AUJZ-R7
Order 'ic reg ldo 150ma 0.8-5.0v 5-tsot - ADP1710AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-R7CT-ND.
IC REG LDO 150MA 0.8-5.0V 5-TSOT - ADP1710AUJZ-R7
Order 'ic reg ldo 150ma 0.8-5.0v 5-tsot - ADP1710AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-R7DKR-ND.
IC REG LDO 150MA 0.8-5.0V 5-TSOT - ADP1710AUJZ-R7
Order 'ic reg ldo 150ma 0.8-5.0v 5-tsot - ADP1710AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-R7TR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LD3985M25R
Order 'ic reg ldo 150ma 2.5v sot23-5 - LD3985M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4254-1-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LD3985M25R
Order 'ic reg ldo 150ma 2.5v sot23-5 - LD3985M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4254-2-ND.
IC REG LDO 150MA ADJ SOT23-5 - MIC5235YM5 TR
Order 'ic reg ldo 150ma adj sot23-5 - MIC5235YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1284-1-ND.
IC REG LDO 150MA ADJ SOT23-5 - MIC5235YM5 TR
Order 'ic reg ldo 150ma adj sot23-5 - MIC5235YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1284-2-ND.
IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v sot23-5 - MIC5256-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1291-1-ND.
IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v sot23-5 - MIC5256-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1291-2-ND.
IC REG LDO 150MA 3.0V SOT23-5 - MIC5256-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v sot23-5 - MIC5256-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1292-1-ND.
IC REG LDO 150MA 3.0V SOT23-5 - MIC5256-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v sot23-5 - MIC5256-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1292-2-ND.
IC REG LDO 150MA 3.3V SOT23-5 - MIC5256-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v sot23-5 - MIC5256-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1293-1-ND.
IC REG LDO 150MA 3.3V SOT23-5 - MIC5256-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v sot23-5 - MIC5256-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1293-2-ND.
IC REG LDO 150MA 1.8V LNTSOT23-5 - MIC5305-1.8YD5 TR
Order 'ic reg ldo 150ma 1.8v lntsot23-5 - MIC5305-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1296-1-ND.
IC REG LDO 150MA 1.8V LNTSOT23-5 - MIC5305-1.8YD5 TR
Order 'ic reg ldo 150ma 1.8v lntsot23-5 - MIC5305-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1296-2-ND.
Send this link via E-Mail
Help With This Screen