IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1289-2-ND |
3000 6000 12000 24000 51000 |
.55900 .54800 .53800 .52700 .51600 |
Extended Price
1677.00 3288.00 6456.00 12648.00 26316.00 |
| Manufacturer Part Number | MIC5253-3.3YC5 TR | |||
| Description | IC REG VOLT 100MA 3.3V SC70-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5253-3.3YC5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5253 3 3YC5 TR MIC525333YC5 TR 576 1289 2 ND 57612892ND 576-1289-2 |
MIC5253-3.3YC5 TR Specification Sheet
IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR (576-1289-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR
Order 'ic reg volt 100ma 3.3v sc70-5 - MIC5253-3.3YC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1289-1-ND.
IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR
Order 'ic reg volt 100ma 3.3v sc70-5 - MIC5253-3.3YC5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1289-2-ND.
IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3BC5
Order 'ic reg volt 100ma 3.3v sc70-5 - MIC5253-3.3BC5' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5253-3.3BC5-ND.
IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR
Order 'ic reg volt 100ma 3.3v sc70-5 - MIC5253-3.3YC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1289-6-ND.
IC REG VOLT 100MA LDO SOT23-5 - LM3490IM5X-12
Order 'ic reg volt 100ma ldo sot23-5 - LM3490IM5X-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3490IM5X-12-ND.
IC REG VOLT 100MA LDO SOT23-5 - LM3490IM5X-15
Order 'ic reg volt 100ma ldo sot23-5 - LM3490IM5X-15' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3490IM5X-15-ND.
IC REG VOLT 100MA LDO SOT23-5 - LM3490IM5X-3.3
Order 'ic reg volt 100ma ldo sot23-5 - LM3490IM5X-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3490IM5X-3.3-ND.
IC REG VOLT 100MA LDO SOT23-5 - LM3490IM5X-5.0
Order 'ic reg volt 100ma ldo sot23-5 - LM3490IM5X-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3490IM5X-5.0-ND.
IC OPAMP VOLT FDBK HS LP SC70-5 - AD8038AKSZ-R2
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-R2-ND.
IC OPAMP VOLT FDBK HS LP SC70-5 - AD8038AKSZ-REEL
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-REEL-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5G
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5GOS-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5OS-ND.
IC REG LDO 100MA 5V HORZ TO220-5 - CS8101YTHA5G
Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5GOS-ND.
Send this link via E-Mail
Help With This Screen