IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR
| Digi-Key Part Number | 576-1265-2-ND |
3000 6000 12000 24000 51000 |
.57200 .56100 .55000 .53900 .52800 |
Extended Price
1716.00 3366.00 6600.00 12936.00 26928.00 |
| Manufacturer Part Number | MIC5206-4.0YM5 TR | |||
| Description | IC REG LDO 150MA 4.0V 1% SOT23-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5206-4.0YM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5206 4 0YM5 TR MIC520640YM5 TR 576 1265 2 ND 57612652ND 576-1265-2 |
MIC5206-4.0YM5 TR Specification Sheet
IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR (576-1265-2-ND)
Related parts :IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1263-1-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1263-2-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2YM5 TR
Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1264-1-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2YM5 TR
Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1264-2-ND.
IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR
Order 'ic reg ldo 150ma 4.0v 1% sot23-5 - MIC5206-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1265-1-ND.
IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR
Order 'ic reg ldo 150ma 4.0v 1% sot23-5 - MIC5206-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1265-2-ND.
IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5BM5 TR
Order 'ic reg ldo 150ma 1% 2.5v sot23-5 - MIC5206-2.5BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.5BM5 TR-ND.
IC REG LDO 150MA 1% 2.5V SOT23-5 - MIC5206-2.5YM5 TR
Order 'ic reg ldo 150ma 1% 2.5v sot23-5 - MIC5206-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2741-2-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5206-2.7BM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5206-2.7BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.7BM5 TR-ND.
IC REG LDO 150MA 1% 2.7V SOT23-5 - MIC5206-2.7YM5 TR
Order 'ic reg ldo 150ma 1% 2.7v sot23-5 - MIC5206-2.7YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-2.7YM5 TR-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0BM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.0BM5 TR-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2BM5 TR
Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.2BM5 TR-ND.
IC REG LDO 150MA 1% 3.3V SOT23-5 - MIC5206-3.3BM5 TR
Order 'ic reg ldo 150ma 1% 3.3v sot23-5 - MIC5206-3.3BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.3BM5 TR-ND.
IC REG LDO 150MA 1% 3.3V SOT23-5 - MIC5206-3.3YM5 TR
Order 'ic reg ldo 150ma 1% 3.3v sot23-5 - MIC5206-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2742-2-ND.
IC REG LDO 150MA 1% 3.6V SOT23-5 - MIC5206-3.6BM5 TR
Order 'ic reg ldo 150ma 1% 3.6v sot23-5 - MIC5206-3.6BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5206-3.6BM5 TR-ND.
Send this link via E-Mail
Help With This Screen