IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1253-ND |
1 25 100 250 500 |
2.00000 1.60000 1.20000 1.12000 1.08000 |
Extended Price
2.00 40.00 120.00 280.00 540.00 |
| Manufacturer Part Number | MIC5201-5.0YM | |||
| Description | IC REG LDO 200MA 5.0V 1% 8SOIC | |||
| Quantity Available | 1239 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5201-5.0YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5201 5 0YM MIC520150YM 576 1253 ND 5761253ND 576-1253 |
MIC5201-5.0YM Specification Sheet
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM (576-1253-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1253-ND.
IC REG LDO 200MA 5V 8SOIC - ADP3303ARZ-5-REEL
Order 'ic reg ldo 200ma 5v 8soic - ADP3303ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-REEL-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3BM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BM TR-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0BM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-5.0BM-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-6-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1252-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0YS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1254-ND.
IC REG LDO 200MA 5V 8-SOIC - ADP3303ARZ-5
Order 'ic reg ldo 200ma 5v 8-soic - ADP3303ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-ND.
IC REG LDO 200MA 5V SOT-23-6 TR - ADP3330ART-5-REEL7
Order 'ic reg ldo 200ma 5v sot-23-6 tr - ADP3330ART-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-5REEL7-ND.
Send this link via E-Mail
Help With This Screen