IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1252-ND |
1 25 100 250 500 |
2.23000 1.78000 1.33500 1.24600 1.20150 |
Extended Price
2.23 44.50 133.50 311.50 600.75 |
| Manufacturer Part Number | MIC5201-4.8YS | |||
| Description | IC REG LDO 200MA 4.85V 1% SOT223 | |||
| Quantity Available | 468 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5201-4.8YS |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 4.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5201 4 8YS MIC520148YS 576 1252 ND 5761252ND 576-1252 |
MIC5201-4.8YS Specification Sheet
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS (576-1252-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8YS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1252-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0YS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1254-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3BS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BS TR-ND.
IC REG LDO 200MA 4.85V 1% SOT223 - MIC5201-4.8BS
Order 'ic reg ldo 200ma 4.85v 1% sot223 - MIC5201-4.8BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-4.8BS-ND.
IC REG LDO 200MA 5.0V 1% SOT223 - MIC5201-5.0BS
Order 'ic reg ldo 200ma 5.0v 1% sot223 - MIC5201-5.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-5.0BS-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-6-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1253-ND.
IC REG LDO 200MA 1% 3.0V 8-MSOP - MIC5201-3.0BMM
Order 'ic reg ldo 200ma 1% 3.0v 8-msop - MIC5201-3.0BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BMM-ND.
IC REG LDO 200MA 1% 3.0V 8-MSOP - MIC5201-3.0BMM TR
Order 'ic reg ldo 200ma 1% 3.0v 8-msop - MIC5201-3.0BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BMM TR-ND.
IC REG LDO 200MA 1% 3.0V 8-SOIC - MIC5201-3.0BM
Order 'ic reg ldo 200ma 1% 3.0v 8-soic - MIC5201-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BM-ND.
IC REG LDO 200MA 1% 3.0V 8-SOIC - MIC5201-3.0BM TR
Order 'ic reg ldo 200ma 1% 3.0v 8-soic - MIC5201-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.0BM TR-ND.
Send this link via E-Mail
Help With This Screen