IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1250-1-ND |
1 25 100 250 500 |
2.00000 1.60000 1.20000 1.12000 1.08000 |
Extended Price
2.00 40.00 120.00 280.00 540.00 |
| Manufacturer Part Number | MIC5201-3.3YM TR | |||
| Description | IC REG LDO 200MA 3.3V 1% 8SOIC | |||
| Quantity Available | 774 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5201-3.3YM TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5201 3 3YM TR MIC520133YM TR 576 1250 1 ND 57612501ND 576-1250-1 |
MIC5201-3.3YM TR Specification Sheet
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR (576-1250-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3REEL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3-REEL-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO 200MA 3V 8SOIC - ADP3303ARZ-3
Order 'ic reg ldo 200ma 3v 8soic - ADP3303ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-3-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 5.0V 1% 8SOIC - MIC5201-5.0YM
Order 'ic reg ldo 200ma 5.0v 1% 8soic - MIC5201-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1253-ND.
IC REG LDO LIN 100MA 3V 8SOIC - ADP3301ARZ-3
Order 'ic reg ldo lin 100ma 3v 8soic - ADP3301ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-3-ND.
IC REG LDO LIN 100MA 3V 8SOIC - ADP3301ARZ-3-REEL
Order 'ic reg ldo lin 100ma 3v 8soic - ADP3301ARZ-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-3-REEL-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL7
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3REEL7-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3-REEL-ND.
IC REG LDO 200MA 3V SOT23-6 - ADP3330ARTZ-3-RL7
Order 'ic reg ldo 200ma 3v sot23-6 - ADP3330ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-3-RL7-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3BM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201-3.3BM TR-ND.
Send this link via E-Mail
Help With This Screen