Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 1.5A 1.8V TO263 - MIC39150-1.8WU - Integrated Circuits (ICs)

Digi-Key Part Number 576-1176-ND
Price Break
1
25
100
250
500
Unit Price
2.97000
2.37600
1.84800
1.75560
1.71600
Extended Price
2.97
59.40
184.80
438.90
858.00
Manufacturer Part NumberMIC39150-1.8WU
DescriptionIC REG LDO 1.5A 1.8V TO263
Quantity Available 414
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC39150-1.8WU
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-263-3
PackagingBulk
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output1.8V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC39150 1 8WU
MIC3915018WU
576 1176 ND
5761176ND
576-1176

MIC39150-1.8WU Specification Sheet

Image of IC REG LDO 1.5A 1.8V TO263 - MIC39150-1.8WU

IC REG LDO 1.5A 1.8V TO263 - MIC39150-1.8WU (576-1176-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO POS 5A ADJ OUT TO263 - LX8384-00CDD
 Order 'ic reg ldo pos 5a adj out to263 - LX8384-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384-00IDD
 Order 'ic reg ldo pos 5a adj out to263 - LX8384-00IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00IDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384A-00CDD
 Order 'ic reg ldo pos 5a adj out to263 - LX8384A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384B-00CDD
 Order 'ic reg ldo pos 5a adj out to263 - LX8384B-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8554-00CDD
 Order 'ic reg ldo pos 5a adj out to263 - LX8554-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8554-00CDD-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM
 Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJBM TR
 Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJBM TR-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM
 Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1826-5-ND.
IC REG LDO DUAL 500MA 1% 8-SOIC - MIC5212-SJYM TR
 Order 'ic reg ldo dual 500ma 1% 8-soic - MIC5212-SJYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5212-SJYM TR-ND.
IC REG LDO 100MA 3.3V 1% 8SOIC - MIC5200-3.3YM
 Order 'ic reg ldo 100ma 3.3v 1% 8soic - MIC5200-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1246-ND.
IC REG LDO 100MA 3.3V 1% SOT223 - MIC5200-3.3YS
 Order 'ic reg ldo 100ma 3.3v 1% sot223 - MIC5200-3.3YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1247-ND.
IC REG LDO 100MA 5.0V 1% 8SOIC - MIC5200-5.0YM
 Order 'ic reg ldo 100ma 5.0v 1% 8soic - MIC5200-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1248-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
 Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-1-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
 Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1249-2-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
 Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 1.5A 1.8V TO263 - MIC39150-1.8BU Next: IC REG LDO 1.5A 1.8V TO263-5 - AP1186K5-18L-U