IC REG LDO 1A 5.0V 8SOIC - MIC39101-5.0YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1174-ND |
1 25 100 250 500 |
2.03000 1.62000 1.21500 1.13400 1.09350 |
Extended Price
2.03 40.50 121.50 283.50 546.75 |
| Manufacturer Part Number | MIC39101-5.0YM | |||
| Description | IC REG LDO 1A 5.0V 8SOIC | |||
| Quantity Available | 691 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC39101-5.0YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC39101 5 0YM MIC3910150YM 576 1174 ND 5761174ND 576-1174 |
MIC39101-5.0YM Specification Sheet
IC REG LDO 1A 5.0V 8SOIC - MIC39101-5.0YM (576-1174-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 100MA 5V 8SOIC - ADP3301ARZ-5
Order 'ic reg ldo lin 100ma 5v 8soic - ADP3301ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-5-ND.
IC REG LDO LIN 100MA 5V 8SOIC - ADP3301ARZ-5-REEL
Order 'ic reg ldo lin 100ma 5v 8soic - ADP3301ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-5-REEL-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7CT-ND.
IC REG LDO 500MA 5V MCRPWR 8SOIC - LT1763CS8-5
Order 'ic reg ldo 500ma 5v mcrpwr 8soic - LT1763CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-5-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7DKR-ND.
IC REG LDO 1A ADJ VOLT 8SOIC - MIC39102YM
Order 'ic reg ldo 1a adj volt 8soic - MIC39102YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1175-ND.
IC REG LDO 1A ADJ VOLT 8SOIC - MIC39102BM
Order 'ic reg ldo 1a adj volt 8soic - MIC39102BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39102BM-ND.
IC REG LDO 1A CMOS 3.3V 8SOIC - ADP1706ARDZ-3.3-R7
Order 'ic reg ldo 1a cmos 3.3v 8soic - ADP1706ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.3-R7CT-ND.
IC REG LDO 1A CMOS 3.3V 8SOIC - ADP1706ARDZ-3.3-R7
Order 'ic reg ldo 1a cmos 3.3v 8soic - ADP1706ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.3-R7DKR-ND.
IC REG LDO 1A CMOS 3.3V 8SOIC - ADP1706ARDZ-3.3-R7
Order 'ic reg ldo 1a cmos 3.3v 8soic - ADP1706ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-3.3-R7TR-ND.
IC REG LDO 1A DUAL OUTPUT SPAK-5 - LX8816-04CDF
Order 'ic reg ldo 1a dual output spak-5 - LX8816-04CDF' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8816-04CDF-ND.
IC REG LDO 1A 5.0V 8SOIC - MIC39101-5.0YM
Order 'ic reg ldo 1a 5.0v 8soic - MIC39101-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1174-ND.
IC REG LDO 1A PREC 5V SOT-223 TR - ADP3338AKC-5-REEL
Order 'ic reg ldo 1a prec 5v sot-223 tr - ADP3338AKC-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-5-REEL-ND.
IC REG LDO 1A PREC 5V SOT-223 - ADP3338AKC-5-REEL7
Order 'ic reg ldo 1a prec 5v sot-223 - ADP3338AKC-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKC-5RL7CT-ND.
IC REG LDO 1A PREC 5V SOT-223 - ADP3338AKC-5-REEL7
Order 'ic reg ldo 1a prec 5v sot-223 - ADP3338AKC-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-5RL7TR-ND.
Send this link via E-Mail
Help With This Screen