IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
| Digi-Key Part Number | 576-1146-2-ND |
750 3750 7500 18750 |
5.16900 5.04700 4.96500 4.88400 |
Extended Price
3876.75 18926.25 37237.50 91575.00 |
| Manufacturer Part Number | MIC29502WU TR | |||
| Description | IC REG LDO 5A ADJ VOLT TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC29502WU TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 5A |
| Voltage - Output | 1.25 ~ 26V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC29502WU TR MIC29502WU TR 576 1146 2 ND 57611462ND 576-1146-2 |
MIC29502WU TR Specification Sheet
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR (576-1146-2-ND)
Related parts:IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-1-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1146-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-6-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU TR-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1112-1-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1112-2-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302WU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1125-1-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302WU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1125-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503WU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1147-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152BU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29152BU TR-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302BU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29302BU TR-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503BU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29503BU-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1112-6-ND.
IC REG LDO 3A ADJ VOLT TO263-5 - MIC29302WU TR
Order 'ic reg ldo 3a adj volt to263-5 - MIC29302WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1125-6-ND.
Send this link via E-Mail
Help With This Screen