IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1112-1-ND |
1 25 100 250 500 |
3.78000 3.02400 2.35200 2.23440 2.18400 |
Extended Price
3.78 75.60 235.20 558.60 1092.00 |
| Manufacturer Part Number | MIC29152WU TR | |||
| Description | IC REG LDO 1.5A ADJ VOLT TO263-5 | |||
| Quantity Available | 689 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC29152WU TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.25 ~ 26V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC29152WU TR MIC29152WU TR 576 1112 1 ND 57611121ND 576-1112-1 |
MIC29152WU TR Specification Sheet
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR (576-1112-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 5A ADJ OUT TO263 - LX8384-00CDD
Order 'ic reg ldo pos 5a adj out to263 - LX8384-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384-00IDD
Order 'ic reg ldo pos 5a adj out to263 - LX8384-00IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00IDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384A-00CDD
Order 'ic reg ldo pos 5a adj out to263 - LX8384A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8384B-00CDD
Order 'ic reg ldo pos 5a adj out to263 - LX8384B-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-00CDD-ND.
IC REG LDO POS 5A ADJ OUT TO263 - LX8554-00CDD
Order 'ic reg ldo pos 5a adj out to263 - LX8554-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8554-00CDD-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1112-1-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1112-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-1-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1146-2-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503WU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1147-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502BU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29502BU TR-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29503BU
Order 'ic reg ldo 5a adj volt to263-5 - MIC29503BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29503BU-ND.
IC REG LDO 1.5A ADJ VOLT TO263-5 - MIC29152WU TR
Order 'ic reg ldo 1.5a adj volt to263-5 - MIC29152WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1112-6-ND.
IC REG LDO 5A ADJ VOLT TO263-5 - MIC29502WU TR
Order 'ic reg ldo 5a adj volt to263-5 - MIC29502WU TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1146-6-ND.
Send this link via E-Mail
Help With This Screen