CAP CER 560PF 10% 3000V C0G 1825 - 1825HA561KAT3A - Capacitors
| Digi-Key Part Number | 1825HA561KAT3A-ND |
4000 |
.63000 |
Extended Price
2520.00 |
| Manufacturer Part Number | 1825HA561KAT3A | |||
| Description | CAP CER 560PF 10% 3000V C0G 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825HA561KAT3A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825HA561KAT3A 1825HA561KAT3A |
1825HA561KAT3A Specification Sheet
CAP CER 560PF 10% 3000V C0G 1825 - 1825HA561KAT3A (1825HA561KAT3A-ND) - Capacitors
Related parts Capacitors :CAP CER 560PF 10% 3000V C0G 1825 - 1825HA561KAT3A
Order 'cap cer 560pf 10% 3000v c0g 1825 - 1825HA561KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA561KAT3A-ND.
CAP CER 560PF 10% 3000V C0G 1825 - 1825HA561KAT9A
Order 'cap cer 560pf 10% 3000v c0g 1825 - 1825HA561KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA561KAT9A-ND.
CAP CER 560PF 10% 1000V C0G 1825 - 1825AA561KAT1A
Order 'cap cer 560pf 10% 1000v c0g 1825 - 1825AA561KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA561KAT1A-ND.
CAP CER 560PF 10% 1000V C0G 1825 - 1825AA561KAT9A
Order 'cap cer 560pf 10% 1000v c0g 1825 - 1825AA561KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA561KAT9A-ND.
CAP CER 560PF 10% 1000V C0G 1825 - 1825AA561KATME
Order 'cap cer 560pf 10% 1000v c0g 1825 - 1825AA561KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA561KATME-ND.
CAP CER 560PF 10% 2000V C0G 1825 - 1825GA561KAT1A
Order 'cap cer 560pf 10% 2000v c0g 1825 - 1825GA561KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA561KAT1A-ND.
CAP CER 560PF 10% 2000V C0G 1825 - 1825GA561KAT3A
Order 'cap cer 560pf 10% 2000v c0g 1825 - 1825GA561KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA561KAT3A-ND.
CAP CER 560PF 10% 2000V C0G 1825 - 1825GA561KAT9A
Order 'cap cer 560pf 10% 2000v c0g 1825 - 1825GA561KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA561KAT9A-ND.
CAP CER 560PF 10% 2000V C0G 1825 - 1825GA561KATME
Order 'cap cer 560pf 10% 2000v c0g 1825 - 1825GA561KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA561KATME-ND.
CAP CER 100PF 10% 3000V C0G 1825 - 1825HA101KAT1A
Order 'cap cer 100pf 10% 3000v c0g 1825 - 1825HA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA101KAT1A-ND.
CAP CER 220PF 10% 3000V C0G 1825 - 1825HA221KATME
Order 'cap cer 220pf 10% 3000v c0g 1825 - 1825HA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA221KATME-ND.
CAP CER 270PF 10% 3000V C0G 1825 - 1825HA271KAT1A
Order 'cap cer 270pf 10% 3000v c0g 1825 - 1825HA271KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA271KAT1A-ND.
CAP CER 270PF 10% 3000V C0G 1825 - 1825HA271KAT9A
Order 'cap cer 270pf 10% 3000v c0g 1825 - 1825HA271KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA271KAT9A-ND.
CAP CER 33PF 10% 3000V C0G 1825 - 1825HA330KAT1A
Order 'cap cer 33pf 10% 3000v c0g 1825 - 1825HA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA330KAT1A-ND.
CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME
Order 'cap cer 330pf 10% 3000v c0g 1825 - 1825HA331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA331KATME-ND.
Send this link via E-Mail
Help With This Screen