IC REG LIN 2A ULDO HI-EFF 8-SOIC - E-L6932D1.2
| Digi-Key Part Number | 497-5057-ND |
1 10 100 250 500 1000 |
2.85000 2.37500 1.99500 1.66252 1.42500 1.28250 |
Extended Price
2.85 23.75 199.50 415.63 712.50 1282.50 |
| Manufacturer Part Number | E-L6932D1.2 | |||
| Description | IC REG LIN 2A ULDO HI-EFF 8-SOIC | |||
| Quantity Available | 2831 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6932D1.2 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 2A |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6932D1 2 EL6932D12 497 5057 ND 4975057ND 497-5057 |
E-L6932D1.2 Specification Sheet
IC REG LIN 2A ULDO HI-EFF 8-SOIC - E-L6932D1.2 (497-5057-ND)
Related parts:IC REG LIN 2A ULDO HI-EFF 8-SOIC - L6932D1.2
Order 'ic reg lin 2a uldo hi-eff 8-soic - L6932D1.2' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3371-1-ND.
IC REG LIN 2A ULDO HI-EFF 8-SOIC - L6932D1.2
Order 'ic reg lin 2a uldo hi-eff 8-soic - L6932D1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3371-5-ND.
IC REG LIN 2A ULDO HI-EFF 8-SOIC - E-L6932D1.2TR
Order 'ic reg lin 2a uldo hi-eff 8-soic - E-L6932D1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4596-1-ND.
IC REG LIN 2A ULDO HI-EFF 8-SOIC - E-L6932D1.2TR
Order 'ic reg lin 2a uldo hi-eff 8-soic - E-L6932D1.2TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4596-2-ND.
IC REG LIN 2A ULDO HI-EFF 8-SOIC - E-L6932D1.2
Order 'ic reg lin 2a uldo hi-eff 8-soic - E-L6932D1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5057-ND.
IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM
Order 'ic reg buck 2a adj volt he 8-sop - MIC4684YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1223-ND.
IC REG PWM STEP-UP HI EFF 8-MSOP - EL7516IY
Order 'ic reg pwm step-up hi eff 8-msop - EL7516IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7516IY-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594HVMX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594HVMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2594HVMX-5.0
Order 'ic reg sw 5v .5a stp dn 8-soic - LM2594HVMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-5.0-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594HVMX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594HVMX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594MX-3.3
Order 'ic reg sw 3.3v .5a stp dn 8-soic - LM2594MX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594MX-ADJ
Order 'ic reg sw adj .5a stp dn 8-soic - LM2594MX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
Send this link via E-Mail
Help With This Screen