IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4259-2-ND |
3000 |
.34200 |
Extended Price
1026.00 |
| Manufacturer Part Number | LK112SM50TR | |||
| Description | IC REG LDO 200MA 5V SHDN SOT23-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK112SM50TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK112SM50TR LK112SM50TR 497 4259 2 ND 49742592ND 497-4259-2 |
LK112SM50TR Specification Sheet
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR (497-4259-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-6-ND.
IC REG LDO 200MA 5V 8SOIC - ADP3303ARZ-5-REEL
Order 'ic reg ldo 200ma 5v 8soic - ADP3303ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-REEL-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050G
Order 'ic reg ldo 80ma 5v ln sot23-5 - MC33761SNT1-050G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050GOS-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050
Order 'ic reg ldo 80ma 5v ln sot23-5 - MC33761SNT1-050' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050OS-ND.
IC REG LDO 200MA 5V SOT23-6 - ADP3330ARTZ-5-RL7
Order 'ic reg ldo 200ma 5v sot23-6 - ADP3330ARTZ-5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-5-RL7-ND.
IC REG LDO 200MA 5V 8-SOIC - ADP3303ARZ-5
Order 'ic reg ldo 200ma 5v 8-soic - ADP3303ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-ND.
IC REG LDO 200MA 5V SOT-23-6 TR - ADP3330ART-5-REEL7
Order 'ic reg ldo 200ma 5v sot-23-6 tr - ADP3330ART-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-5REEL7-ND.
IC REG LDO 200MA 5V SOT-23-6 TR - ADP3330ART-5-REEL
Order 'ic reg ldo 200ma 5v sot-23-6 tr - ADP3330ART-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-5-REEL-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5G
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5GOS-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5OS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5G
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5GOS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5OS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5G
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5GOS-ND.
Send this link via E-Mail
Help With This Screen