IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
| Digi-Key Part Number | 497-4237-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LD1084D2M80R | |||
| Description | IC REG LDO POS 5A 8V D2PAK/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD1084D2M80R |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (3 leads + tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 5A |
| Voltage - Output | 8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 9.6 ~ 30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 5.5A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD1084D2M80R LD1084D2M80R 497 4237 1 ND 49742371ND 497-4237-1 |
LD1084D2M80R Specification Sheet
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R (497-4237-1-ND)
Related parts :IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4237-1-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4237-2-ND.
IC REG LDO POS 5A 1.8V D2PAK/A - LD1084D2M18R
Order 'ic reg ldo pos 5a 1.8v d2pak/a - LD1084D2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4234-1-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4236-1-ND.
IC REG LDO POS 5A 9V D2PAK/A - LD1084D2M90R
Order 'ic reg ldo pos 5a 9v d2pak/a - LD1084D2M90R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4238-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3409-1-ND.
IC REG LDO POS 3.3V 5.0A D2PAK/A - LD1084D2M33R
Order 'ic reg ldo pos 3.3v 5.0a d2pak/a - LD1084D2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3410-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3411-1-ND.
IC REG LDO POS 12V 5.0A D2PAK - LD1084D2T12R
Order 'ic reg ldo pos 12v 5.0a d2pak - LD1084D2T12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3412-1-ND.
IC REG LDO POS 5A 1.8V D2PAK/A - LD1084D2M18R
Order 'ic reg ldo pos 5a 1.8v d2pak/a - LD1084D2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4234-2-ND.
IC REG LDO POS 5A 3.3V D2PAK/A - LD1084D2M33
Order 'ic reg ldo pos 5a 3.3v d2pak/a - LD1084D2M33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4235-5-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4236-2-ND.
IC REG LDO POS 5A 9V D2PAK/A - LD1084D2M90R
Order 'ic reg ldo pos 5a 9v d2pak/a - LD1084D2M90R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4238-2-ND.
IC REG LDO POS ADJ 3.0A D2PAK/A - LD1085D2M-R
Order 'ic reg ldo pos adj 3.0a d2pak/a - LD1085D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3419-1-ND.
IC REG LDO POS 12V 3.0A D2PAK/A - LD1085D2M12R
Order 'ic reg ldo pos 12v 3.0a d2pak/a - LD1085D2M12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3420-1-ND.
Send this link via E-Mail
Help With This Screen
