IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4236-2-ND |
1000 5000 10000 25000 50000 |
1.18800 1.12200 1.10000 1.07800 1.05600 |
Extended Price
1188.00 5610.00 11000.00 26950.00 52800.00 |
| Manufacturer Part Number | LD1084D2M50R | |||
| Description | IC REG LDO POS 5A 5V D2PAK/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LD1084D2M50R |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak/A |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 5A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1084D2M50R LD1084D2M50R 497 4236 2 ND 49742362ND 497-4236-2 |
LD1084D2M50R Specification Sheet
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R (497-4236-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4236-1-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4236-2-ND.
IC REG LDO POS 5A 1.8V D2PAK/A - LD1084D2M18R
Order 'ic reg ldo pos 5a 1.8v d2pak/a - LD1084D2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4234-1-ND.
IC REG LDO POS 5A 1.8V D2PAK/A - LD1084D2M18R
Order 'ic reg ldo pos 5a 1.8v d2pak/a - LD1084D2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4234-2-ND.
IC REG LDO POS 5A 3.3V D2PAK/A - LD1084D2M33
Order 'ic reg ldo pos 5a 3.3v d2pak/a - LD1084D2M33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4235-5-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4237-1-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4237-2-ND.
IC REG LDO POS 5A 9V D2PAK/A - LD1084D2M90R
Order 'ic reg ldo pos 5a 9v d2pak/a - LD1084D2M90R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4238-1-ND.
IC REG LDO POS 5A 9V D2PAK/A - LD1084D2M90R
Order 'ic reg ldo pos 5a 9v d2pak/a - LD1084D2M90R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4238-2-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3409-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3409-2-ND.
IC REG LDO POS 3.3V 5.0A D2PAK/A - LD1084D2M33R
Order 'ic reg ldo pos 3.3v 5.0a d2pak/a - LD1084D2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3410-1-ND.
IC REG LDO POS 3.3V 5.0A D2PAK/A - LD1084D2M33R
Order 'ic reg ldo pos 3.3v 5.0a d2pak/a - LD1084D2M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3410-2-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3411-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3411-2-ND.
Send this link via E-Mail
Help With This Screen