IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4236-1-ND |
1 10 100 250 500 |
3.70000 2.90400 2.46400 2.20000 2.02400 |
Extended Price
3.70 29.04 246.40 550.00 1012.00 |
| Manufacturer Part Number | LD1084D2M50R | |||
| Description | IC REG LDO POS 5A 5V D2PAK/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LD1084D2M50R |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak/A |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 5A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1084D2M50R LD1084D2M50R 497 4236 1 ND 49742361ND 497-4236-1 |
LD1084D2M50R Specification Sheet
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R (497-4236-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4236-1-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4236-2-ND.
IC REG LDO POS 5A 1.8V D2PAK/A - LD1084D2M18R
Order 'ic reg ldo pos 5a 1.8v d2pak/a - LD1084D2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4234-1-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4237-1-ND.
IC REG LDO POS 5A 9V D2PAK/A - LD1084D2M90R
Order 'ic reg ldo pos 5a 9v d2pak/a - LD1084D2M90R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4238-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3409-1-ND.
IC REG LDO POS 3.3V 5.0A D2PAK/A - LD1084D2M33R
Order 'ic reg ldo pos 3.3v 5.0a d2pak/a - LD1084D2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3410-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3411-1-ND.
IC REG LDO POS 12V 5.0A D2PAK - LD1084D2T12R
Order 'ic reg ldo pos 12v 5.0a d2pak - LD1084D2T12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3412-1-ND.
IC REG LDO POS ADJ 3.0A D2PAK/A - LD1085D2M-R
Order 'ic reg ldo pos adj 3.0a d2pak/a - LD1085D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3419-1-ND.
IC REG LDO POS 12V 3.0A D2PAK/A - LD1085D2M12R
Order 'ic reg ldo pos 12v 3.0a d2pak/a - LD1085D2M12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3420-1-ND.
IC REG LDO POS 1.8V 3.0A D2PAK/A - LD1085D2M18R
Order 'ic reg ldo pos 1.8v 3.0a d2pak/a - LD1085D2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3421-1-ND.
IC REG LDO POS 2.5V 3.0A D2PAK/A - LD1085D2M25R
Order 'ic reg ldo pos 2.5v 3.0a d2pak/a - LD1085D2M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3422-1-ND.
IC REG LDO POS 3.3V 3.0A D2PAK/A - LD1085D2M33R
Order 'ic reg ldo pos 3.3v 3.0a d2pak/a - LD1085D2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3423-1-ND.
IC REG LDO POS ADJ 3.0A D2PAK - LD1085D2T-R
Order 'ic reg ldo pos adj 3.0a d2pak - LD1085D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3424-1-ND.
Send this link via E-Mail
Help With This Screen