IC REG VOLT NEG 1.5A 8V TO220 - L7908ACV - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908ACV
| Digi-Key Part Number | 497-4231-5-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
.95000 .55200 .37780 .31814 .30360 .29900 .29440 .28980 .28520 |
Extended Price
0.95 5.52 37.78 159.07 303.60 747.50 1472.00 2898.00 7130.00 |
| Manufacturer Part Number | L7908ACV | |||
| Description | IC REG VOLT NEG 1.5A 8V TO220 | |||
| Quantity Available | 339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L7908ACV |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L7908ACV L7908ACV 497 4231 5 ND 49742315ND 497-4231-5 |
L7908ACV Specification Sheet
IC REG VOLT NEG 1.5A 8V TO220 - L7908ACV (497-4231-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908ACVIC REG VOLT NEG 1.5A 8V TO220 - L7908ACV
Order 'ic reg volt neg 1.5a 8v to220 - L7908ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4231-5-ND.
IC REG NEG 1.5A 8V TO-220 - L7908C-V
Order 'ic reg neg 1.5a 8v to-220 - L7908C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7908C-V-ND.
IC REG LDO POS 1.5A 8.0V D-PAK - LD1086DT80
Order 'ic reg ldo pos 1.5a 8.0v d-pak - LD1086DT80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086DT80-ND.
IC REG LDO POS 1.5A 8.0V TO-220 - LD1086V80
Order 'ic reg ldo pos 1.5a 8.0v to-220 - LD1086V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086V80-ND.
IC REG VOLT NEG 1A 8V TO220AB - MC7908CT
Order 'ic reg volt neg 1a 8v to220ab - MC7908CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CTOS-ND.
IC REG NEG VOLT 8V TO-220 - L7908CV
Order 'ic reg neg volt 8v to-220 - L7908CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1474-5-ND.
IC REG LDO 1.5A 8V TO-220 - LD29150V80
Order 'ic reg ldo 1.5a 8v to-220 - LD29150V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1498-5-ND.
IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR
Order 'ic reg volt neg 1.5a 6v d2pak - L7906CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4230-1-ND.
IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR
Order 'ic reg volt neg 1.5a 6v d2pak - L7906CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4230-2-ND.
IC REG VOLT NEG 1.5A 15V D2PAK - L7915ACD2T-TR
Order 'ic reg volt neg 1.5a 15v d2pak - L7915ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4232-1-ND.
IC REG VOLT NEG 1.5A 15V D2PAK - L7915ACD2T-TR
Order 'ic reg volt neg 1.5a 15v d2pak - L7915ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4232-2-ND.
IC REG POS 1.5A 8V PREC TO-220FP - L7808CP
Order 'ic reg pos 1.5a 8v prec to-220fp - L7808CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7260-5-ND.
IC REG POS 1.5A 8V PREC TO-220 - L7808C-V
Order 'ic reg pos 1.5a 8v prec to-220 - L7808C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7808C-V-ND.
IC POS VOLT REG 8V 1.5A TO-220-3 - UA7808CKC
Order 'ic pos volt reg 8v 1.5a to-220-3 - UA7808CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11109-5-ND.
IC POS VOLT REG 8V 1.5A TO-220-3 - UA7808CKCS
Order 'ic pos volt reg 8v 1.5a to-220-3 - UA7808CKCS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13997-5-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908ACV
Send this link via E-Mail
Help With This Screen
