IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR
| Digi-Key Part Number | 497-4230-1-ND |
1 10 100 250 500 |
1.33000 1.05400 .89900 .80600 .74400 |
Extended Price
1.33 10.54 89.90 201.50 372.00 |
| Manufacturer Part Number | L7906CD2T-TR | |||
| Description | IC REG VOLT NEG 1.5A 6V D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | L7906CD2T-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -6V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L7906CD2T TR L7906CD2TTR 497 4230 1 ND 49742301ND 497-4230-1 |
L7906CD2T-TR Specification Sheet
IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR (497-4230-1-ND)
Related parts :IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR
Order 'ic reg volt neg 1.5a 6v d2pak - L7906CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4230-1-ND.
IC REG VOLT NEG 1.5A 6V D2PAK - L7906CD2T-TR
Order 'ic reg volt neg 1.5a 6v d2pak - L7906CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4230-2-ND.
IC REG VOLT NEG 1.5A 15V D2PAK - L7915ACD2T-TR
Order 'ic reg volt neg 1.5a 15v d2pak - L7915ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4232-1-ND.
IC REG VOLT NEG 1.5A 15V D2PAK - L7915ACD2T-TR
Order 'ic reg volt neg 1.5a 15v d2pak - L7915ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4232-2-ND.
IC REG VOLT NEG ADJ 1.5A D2PAK - LM337BD2TR4G
Order 'ic reg volt neg adj 1.5a d2pak - LM337BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM337BD2TR4GOSCT-ND.
IC REG VOLT NEG ADJ 1.5A D2PAK-3 - LM337BD2TR4
Order 'ic reg volt neg adj 1.5a d2pak-3 - LM337BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM337BD2TR4OSCT-ND.
IC REG VOLT NEG 1A 6V TO220 - MC7906CTG
Order 'ic reg volt neg 1a 6v to220 - MC7906CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTGOS-ND.
IC REG VOLT NEG 1A 6V TO220-3 - MC7906CT
Order 'ic reg volt neg 1a 6v to220-3 - MC7906CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTOS-ND.
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4G
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4GOS-ND.
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4OS-ND.
IC REG VOLT NEG ADJ 1.5A D2PAK - LM337BD2TR4G
Order 'ic reg volt neg adj 1.5a d2pak - LM337BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM337BD2TR4GOSDKR-ND.
IC REG VOLT NEG 1.5A 8V TO220 - L7908ACV
Order 'ic reg volt neg 1.5a 8v to220 - L7908ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4231-5-ND.
IC REG VOLT 150MA 1.8V SOT23-5 - MIC5247-1.8YM5 TR
Order 'ic reg volt 150ma 1.8v sot23-5 - MIC5247-1.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1288-1-ND.
IC REG VOLT 150MA 1.8V SOT23-5 - MIC5247-1.8YM5 TR
Order 'ic reg volt 150ma 1.8v sot23-5 - MIC5247-1.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1288-2-ND.
IC REG VOLT 100MA 3.3V SC70-5 - MIC5253-3.3YC5 TR
Order 'ic reg volt 100ma 3.3v sc70-5 - MIC5253-3.3YC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1289-1-ND.
Send this link via E-Mail
Help With This Screen