Keywords:





CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME

330pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HA331KATME

Digi-Key Part Number 1825HA331KATME-ND
Price Break
2000
Unit Price
.67950
Extended Price
1359.00
Manufacturer Part Number1825HA331KATME
DescriptionCAP CER 330PF 10% 3000V C0G 1825
Quantity Available Non-Stock
All prices are in USD

Purchase 330pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HA331KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HA331KATME
Technical/Catalog Information1825HA331KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated 3000V (3kV)
Tolerance±10%
Package / Case1825 (4564 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825HA331KATME
1825HA331KATME

1825HA331KATME Specification Sheet

Image of CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME

CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME (1825HA331KATME-ND)

Related parts 330pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HA331KATME
CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME
 Order 'cap cer 330pf 10% 3000v c0g 1825 - 1825HA331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA331KATME-ND.
CAP CER 330PF 5% 3000V C0G 1825 - 1825HA331JATBE
 Order 'cap cer 330pf 5% 3000v c0g 1825 - 1825HA331JATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA331JATBE-ND.
CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME
 Order 'cap cer 330pf 10% 3000v c0g 1812 - 1812HA331KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA331KATME-ND.
CAP CER 330PF 10% 2KV C0G 1825 - 1825GA331KAT1A
 Order 'cap cer 330pf 10% 2kv c0g 1825 - 1825GA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GA331KAT1A-ND.
CAP CER 100PF 10% 3000V C0G 1825 - 1825HA101KAT1A
 Order 'cap cer 100pf 10% 3000v c0g 1825 - 1825HA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA101KAT1A-ND.
CAP CER 220PF 10% 3000V C0G 1825 - 1825HA221KATME
 Order 'cap cer 220pf 10% 3000v c0g 1825 - 1825HA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA221KATME-ND.
CAP CER 270PF 10% 3000V C0G 1825 - 1825HA271KAT1A
 Order 'cap cer 270pf 10% 3000v c0g 1825 - 1825HA271KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA271KAT1A-ND.
CAP CER 270PF 10% 3000V C0G 1825 - 1825HA271KAT9A
 Order 'cap cer 270pf 10% 3000v c0g 1825 - 1825HA271KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA271KAT9A-ND.
CAP CER 33PF 10% 3000V C0G 1825 - 1825HA330KAT1A
 Order 'cap cer 33pf 10% 3000v c0g 1825 - 1825HA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA330KAT1A-ND.
CAP CER 470PF 10% 3000V C0G 1825 - 1825HA471KA11A
 Order 'cap cer 470pf 10% 3000v c0g 1825 - 1825HA471KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA471KA11A-ND.
CAP CER 470PF 10% 3000V C0G 1825 - 1825HA471KA19A
 Order 'cap cer 470pf 10% 3000v c0g 1825 - 1825HA471KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA471KA19A-ND.
CAP CER 470PF 10% 3000V C0G 1825 - 1825HA471KAT1A
 Order 'cap cer 470pf 10% 3000v c0g 1825 - 1825HA471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA471KAT1A-ND.
CAP CER 470PF 10% 3000V C0G 1825 - 1825HA471KAT9A
 Order 'cap cer 470pf 10% 3000v c0g 1825 - 1825HA471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA471KAT9A-ND.
CAP CER 470PF 10% 3000V C0G 1825 - 1825HA471KATME
 Order 'cap cer 470pf 10% 3000v c0g 1825 - 1825HA471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA471KATME-ND.
CAP CER 56PF 10% 3000V C0G 1825 - 1825HA560KAT1A
 Order 'cap cer 56pf 10% 3000v c0g 1825 - 1825HA560KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA560KAT1A-ND.

Options for 330pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HA331KATME
Send this link via E-Mail
Help With This Screen

CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 330PF 10% 3000V C0G 1812 - 1812HA331KATME Next: CAP CER 330PF 10% 3000V C0G 2225 - 2225HA331KAT9A
CAP CER 330PF 10% 3000V C0G 1825 - 1825HA331KATME