MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 - Audio Products
| Digi-Key Part Number | 359-1012-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EM6050-443 | |||
| Description | MICROPHONE OMNI DIRECT 6.0X5.0MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EM6050-443 |
| Vendor | Horn Industrial Co LTD |
| Category | Audio Products |
| Sensitivity | -44dB ±3dB |
| Voltage - Rated | 4.5V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 5mm H |
| Frequency | 100Hz ~ 10kHz |
| S/N Ratio | 40dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EM6050 443 EM6050443 359 1012 ND 3591012ND 359-1012 |
EM6050-443 Specification Sheet
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443 (359-1012-ND) - Audio Products
Related parts Audio Products:MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
Order 'microphone omni direct 6.0x5.0mm - EM6050-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443-G
Order 'microphone omni direct 6.0x5.0mm - EM6050-443-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1053-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423
Order 'microphone omni direct 6.0x5.0mm - EM6050-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1011-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443
Order 'microphone omni direct 6.0x5.0mm - EM6050P-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1014-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423-G
Order 'microphone omni direct 6.0x5.0mm - EM6050-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1052-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443-G
Order 'microphone omni direct 6.0x5.0mm - EM6050P-443-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1055-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1013-ND.
MICROPHONE OMNI DIRECT 4.5X3.0MM - EM4530-443
Order 'microphone omni direct 4.5x3.0mm - EM4530-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1021-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423-G
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1054-ND.
MICROPHONE OMNI DIRECT 4.5X3.0MM - EM4530-443-G
Order 'microphone omni direct 4.5x3.0mm - EM4530-443-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1062-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
Order 'microphone omni direct 9.7x6.5mm - EM9765-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
Order 'microphone omni direct 9.7x6.5mm - EM9765P-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
Order 'microphone omni direct 9.7x4.5mm - EM9745-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1006-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442
Order 'microphone omni direct 9.7x4.5mm - EM9745P-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1007-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
Order 'microphone omni direct 9.4x6.5mm - EM9465-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1008-ND.
Send this link via E-Mail
Help With This Screen
