IC REG LDO 1.8V 150MA SOT23-5L - LD2985BM18R - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3497-1-ND |
1 10 100 250 500 1000 |
1.94000 1.53000 1.30500 1.17000 1.08000 .85500 |
Extended Price
1.94 15.30 130.50 292.50 540.00 855.00 |
| Manufacturer Part Number | LD2985BM18R | |||
| Description | IC REG LDO 1.8V 150MA SOT23-5L | |||
| Quantity Available | 2747 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD2985BM18R |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5L |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD2985BM18R LD2985BM18R 497 3497 1 ND 49734971ND 497-3497-1 |
LD2985BM18R Specification Sheet
IC REG LDO 1.8V 150MA SOT23-5L - LD2985BM18R (497-3497-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.8V 150MA SOT23-5L - LD2985BM18R
Order 'ic reg ldo 1.8v 150ma sot23-5l - LD2985BM18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3497-1-ND.
IC REG LDO 1.8V 150MA SOT23-5L - LD2985BM18R
Order 'ic reg ldo 1.8v 150ma sot23-5l - LD2985BM18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3497-2-ND.
IC REG LDO 1.5A 8V TO-220 - LD29150V80
Order 'ic reg ldo 1.5a 8v to-220 - LD29150V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1498-5-ND.
IC REG LDO 3A 8V TO-220 - LD29300V80
Order 'ic reg ldo 3a 8v to-220 - LD29300V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1511-5-ND.
IC REG LDO 3A 8V D2PAK - LD29300D2T80
Order 'ic reg ldo 3a 8v d2pak - LD29300D2T80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4251-5-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-6-ND.
IC REG LDO DUAL 300/150MA 8DFN - TC1301A-AAAVMF
Order 'ic reg ldo dual 300/150ma 8dfn - TC1301A-AAAVMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-AAAVMF-ND.
IC REG LDO DUAL 300/150MA 8DFN - TC1301A-AAAVMFTR
Order 'ic reg ldo dual 300/150ma 8dfn - TC1301A-AAAVMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-AAAVMFTR-ND.
IC REG LDO DUAL 300/150MA 8MSOP - TC1301A-AAAVUA
Order 'ic reg ldo dual 300/150ma 8msop - TC1301A-AAAVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-AAAVUA-ND.
IC REG LDO DUAL 300/150MA 8MSOP - TC1301A-AAAVUATR
Order 'ic reg ldo dual 300/150ma 8msop - TC1301A-AAAVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-AAAVUATR-ND.
IC REG LDO DUAL 300/150MA 8DFN - TC1301A-ADAVMF
Order 'ic reg ldo dual 300/150ma 8dfn - TC1301A-ADAVMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-ADAVMF-ND.
IC REG LDO DUAL 300/150MA 8DFN - TC1301A-ADAVMFTR
Order 'ic reg ldo dual 300/150ma 8dfn - TC1301A-ADAVMFTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-ADAVMFTR-ND.
IC REG LDO DUAL 300/150MA 8MSOP - TC1301A-ADAVUA
Order 'ic reg ldo dual 300/150ma 8msop - TC1301A-ADAVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1301A-ADAVUA-ND.
Send this link via E-Mail
Help With This Screen