Keywords:





IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR - Integrated Circuits (ICs)

Digi-Key Part Number 497-3454-2-ND
Price Break
2500
Unit Price
.72800
Extended Price
1820.00
Manufacturer Part NumberLD1117ADT25TR
DescriptionIC REG LDO POS 1A 2.5V D-PAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLD1117ADT25TR
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output2.5V
Operating Temperature0°C ~ 125°C
Voltage - Input3.9 ~ 8 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD1117ADT25TR
LD1117ADT25TR
497 3454 2 ND
49734542ND
497-3454-2

LD1117ADT25TR Specification Sheet

Image of IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR

IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR (497-3454-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR
 Order 'ic reg ldo pos 1a 2.5v d-pak - LD1117ADT25TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3454-1-ND.
IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR
 Order 'ic reg ldo pos 1a 2.5v d-pak - LD1117ADT25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3454-2-ND.
IC REG LDO POS 1A 2.5V SOT-223 - LD1117AS25TR
 Order 'ic reg ldo pos 1a 2.5v sot-223 - LD1117AS25TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1227-1-ND.
IC REG LDO POS 1A 2.5V SOT-223 - LD1117AS25TR
 Order 'ic reg ldo pos 1a 2.5v sot-223 - LD1117AS25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1227-2-ND.
IC REG LDO POS 1A 2.5V TO-220 - LD1117AV25
 Order 'ic reg ldo pos 1a 2.5v to-220 - LD1117AV25' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1484-5-ND.
IC REG LDO POS 1A 2.5V TO263 - LX8117A-25CDD
 Order 'ic reg ldo pos 1a 2.5v to263 - LX8117A-25CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CDD-ND.
IC REG LDO POS 1A 2.5V DPAK - LX8117A-25CDT
 Order 'ic reg ldo pos 1a 2.5v dpak - LX8117A-25CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CDT-ND.
IC REG LDO POS 1A 2.5V SOT223 - LX8117A-25CST
 Order 'ic reg ldo pos 1a 2.5v sot223 - LX8117A-25CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CST-ND.
IC REG LDO POS 1A 2.5V DPAK-4 - NCP1117DT25G
 Order 'ic reg ldo pos 1a 2.5v dpak-4 - NCP1117DT25G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT25G-ND.
IC REG LDO POS 1A 2.5V DPAK-4 - NCP1117DT25
 Order 'ic reg ldo pos 1a 2.5v dpak-4 - NCP1117DT25' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT25-ND.
IC REG LDO POS 1A 2.5V DPAK - NCV1117DT25RKG
 Order 'ic reg ldo pos 1a 2.5v dpak - NCV1117DT25RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV1117DT25RKG-ND.
IC REG LDO POS 1A 2.5V DPAK - NCV1117DT25RK
 Order 'ic reg ldo pos 1a 2.5v dpak - NCV1117DT25RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV1117DT25RK-ND.
IC REG LDO POS 1A 2.5V SOT-223 - NCV1117ST25T3G
 Order 'ic reg ldo pos 1a 2.5v sot-223 - NCV1117ST25T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV1117ST25T3G-ND.
IC REG LDO POS 1A 2.5V SOT-223 - NCV1117ST25T3
 Order 'ic reg ldo pos 1a 2.5v sot-223 - NCV1117ST25T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV1117ST25T3-ND.
IC REG LDO POS 1A 2.5V TO-252-3 - APX1117D25G-13
 Order 'ic reg ldo pos 1a 2.5v to-252-3 - APX1117D25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D25G-13-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR Next: IC REG LDO POS 1A 2.5V DPAK - LX8117A-25CDT
IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR