IC REG LDO POS 12V 1.5A TO-220 - LD1086V12 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3448-5-ND |
1 10 100 250 500 1000 2500 |
2.06000 1.63200 1.39200 1.24800 1.15200 .91200 .84000 |
Extended Price
2.06 16.32 139.20 312.00 576.00 912.00 2100.00 |
| Manufacturer Part Number | LD1086V12 | |||
| Description | IC REG LDO POS 12V 1.5A TO-220 | |||
| Quantity Available | 836 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD1086V12 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 12V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD1086V12 LD1086V12 497 3448 5 ND 49734485ND 497-3448-5 |
LD1086V12 Specification Sheet
IC REG LDO POS 12V 1.5A TO-220 - LD1086V12 (497-3448-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO POS 12V 1.5A TO-220 - LD1086V12
Order 'ic reg ldo pos 12v 1.5a to-220 - LD1086V12' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3448-5-ND.
IC REG LDO POS 12V 3.0A TO-220 - LD1085V12
Order 'ic reg ldo pos 12v 3.0a to-220 - LD1085V12' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3432-5-ND.
IC REG LDO POS 12V 5.0A D2PAK - LD1084D2T12R
Order 'ic reg ldo pos 12v 5.0a d2pak - LD1084D2T12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3412-1-ND.
IC REG LDO POS 12V 5.0A D2PAK - LD1084D2T12R
Order 'ic reg ldo pos 12v 5.0a d2pak - LD1084D2T12R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3412-2-ND.
IC REG LDO POS 12V 3.0A D2PAK/A - LD1085D2M12R
Order 'ic reg ldo pos 12v 3.0a d2pak/a - LD1085D2M12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3420-1-ND.
IC REG LDO POS 12V 3.0A D2PAK/A - LD1085D2M12R
Order 'ic reg ldo pos 12v 3.0a d2pak/a - LD1085D2M12R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3420-2-ND.
IC REG LDO POS 12V 3.0A D2PAK - LD1085D2T12R
Order 'ic reg ldo pos 12v 3.0a d2pak - LD1085D2T12R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3425-1-ND.
IC REG LDO POS 12V 3.0A D2PAK - LD1085D2T12R
Order 'ic reg ldo pos 12v 3.0a d2pak - LD1085D2T12R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3425-2-ND.
IC REG LDO POS 12V 1.5A D2PAK - LD1086D2T12TR
Order 'ic reg ldo pos 12v 1.5a d2pak - LD1086D2T12TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3440-1-ND.
IC REG LDO POS 12V 1.5A D2PAK - LD1086D2T12TR
Order 'ic reg ldo pos 12v 1.5a d2pak - LD1086D2T12TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3440-2-ND.
IC REG LDO POS ADJ 5A TO-220 - LD1585CV
Order 'ic reg ldo pos adj 5a to-220 - LD1585CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3466-5-ND.
IC REG LDO POS 3.3V 5A TO-220 - LD1585CV33
Order 'ic reg ldo pos 3.3v 5a to-220 - LD1585CV33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3467-5-ND.
IC REG LDO 1.5A 12V TO-220 - L4940V12
Order 'ic reg ldo 1.5a 12v to-220 - L4940V12' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1403-5-ND.
IC REG LDO POS ADJ 5.0A TO-220 - LD1084V
Order 'ic reg ldo pos adj 5.0a to-220 - LD1084V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3413-5-ND.
IC REG LDO POS 1.8V 5.0A TO-220 - LD1084V18
Order 'ic reg ldo pos 1.8v 5.0a to-220 - LD1084V18' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3414-5-ND.
Send this link via E-Mail
Help With This Screen