IC REG LDO POS ADJ 1.5A TO-220 - LD1086V - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3447-5-ND |
1 10 100 250 500 1000 2500 |
1.63000 1.29200 1.10200 .98800 .91200 .72200 .66500 |
Extended Price
1.63 12.92 110.20 247.00 456.00 722.00 1662.50 |
| Manufacturer Part Number | LD1086V | |||
| Description | IC REG LDO POS ADJ 1.5A TO-220 | |||
| Quantity Available | 3369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1086V |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.23 ~ 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1086V LD1086V 497 3447 5 ND 49734475ND 497-3447-5 |
LD1086V Specification Sheet
IC REG LDO POS ADJ 1.5A TO-220 - LD1086V (497-3447-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS ADJ 1.5A TO-220 - LD1086V
Order 'ic reg ldo pos adj 1.5a to-220 - LD1086V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3447-5-ND.
IC REG LDO POS ADJ 5A TO-220 - LD1585CV
Order 'ic reg ldo pos adj 5a to-220 - LD1585CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3466-5-ND.
IC REG LDO POS ADJ 5.0A TO-220 - LD1084V
Order 'ic reg ldo pos adj 5.0a to-220 - LD1084V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3413-5-ND.
IC REG LDO POS ADJ 1A TO-220 - LD1117AV
Order 'ic reg ldo pos adj 1a to-220 - LD1117AV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3456-5-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3460-1-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3460-2-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3409-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3409-2-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3411-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3411-2-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085CDT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085CDT-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3418-1-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085CDT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085CDT-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3418-2-ND.
IC REG LDO POS ADJ 3.0A D2PAK/A - LD1085D2M-R
Order 'ic reg ldo pos adj 3.0a d2pak/a - LD1085D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3419-1-ND.
IC REG LDO POS ADJ 3.0A D2PAK/A - LD1085D2M-R
Order 'ic reg ldo pos adj 3.0a d2pak/a - LD1085D2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3419-2-ND.
IC REG LDO POS ADJ 3.0A D2PAK - LD1085D2T-R
Order 'ic reg ldo pos adj 3.0a d2pak - LD1085D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3424-1-ND.
Send this link via E-Mail
Help With This Screen