IC REG LDO POS 2.5V 1.5A D-PAK - LD1086DT25TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3445-1-ND |
1 10 100 250 500 1000 |
1.81000 1.42800 1.21800 1.09200 1.00800 .79800 |
Extended Price
1.81 14.28 121.80 273.00 504.00 798.00 |
| Manufacturer Part Number | LD1086DT25TR | |||
| Description | IC REG LDO POS 2.5V 1.5A D-PAK | |||
| Quantity Available | 1968 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1086DT25TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1086DT25TR LD1086DT25TR 497 3445 1 ND 49734451ND 497-3445-1 |
LD1086DT25TR Specification Sheet
IC REG LDO POS 2.5V 1.5A D-PAK - LD1086DT25TR (497-3445-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO POS 1.5A 5V DPAK - LD1086DT50TR
Order 'ic reg ldo pos 1.5a 5v dpak - LD1086DT50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4239-1-ND.
IC REG LDO POS 1.5A 5V DPAK - LD1086DT50TR
Order 'ic reg ldo pos 1.5a 5v dpak - LD1086DT50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4239-2-ND.
IC REG LDO POS 0.8A 5V TO263 - LX8117-05CDD
Order 'ic reg ldo pos 0.8a 5v to263 - LX8117-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117-05CDD-ND.
IC REG LDO POS 0.8A 5V DPAK - LX8117-05CDT
Order 'ic reg ldo pos 0.8a 5v dpak - LX8117-05CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117-05CDT-ND.
IC REG LDO POS 0.8A 5V SOT223 - LX8117-05CST
Order 'ic reg ldo pos 0.8a 5v sot223 - LX8117-05CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117-05CST-ND.
IC REG LDO POS 1A 5V TO263 - LX8117A-05CDD
Order 'ic reg ldo pos 1a 5v to263 - LX8117A-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-05CDD-ND.
IC REG LDO POS 1A 5V DPAK - LX8117A-05CDT
Order 'ic reg ldo pos 1a 5v dpak - LX8117A-05CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-05CDT-ND.
IC REG LDO POS 1A 5V SOT223 - LX8117A-05CST
Order 'ic reg ldo pos 1a 5v sot223 - LX8117A-05CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-05CST-ND.
IC REG LDO POS 1.2A 5V TO263 - LX8117B-05CDD
Order 'ic reg ldo pos 1.2a 5v to263 - LX8117B-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117B-05CDD-ND.
IC REG LDO POS 1.2A 5V DPAK - LX8117B-05CDT
Order 'ic reg ldo pos 1.2a 5v dpak - LX8117B-05CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117B-05CDT-ND.
IC REG LDO POS 1.2A 5V SOT223 - LX8117B-05CST
Order 'ic reg ldo pos 1.2a 5v sot223 - LX8117B-05CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117B-05CST-ND.
IC REG LDO POS 3A 5V FIXED TO263 - LX8385-05CDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05CDD-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385-05CP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385-05CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05CP-ND.
IC REG LDO POS 3A 5V FIXED TO263 - LX8385-05IDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385-05IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05IDD-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385-05IP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385-05IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05IP-ND.
Send this link via E-Mail
Help With This Screen