IC REG LDO POS 1.8V 1.5A D-PAK - LD1086DT18TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3444-1-ND |
1 10 100 250 500 1000 |
1.81000 1.42800 1.21800 1.09200 1.00800 .79800 |
Extended Price
1.81 14.28 121.80 273.00 504.00 798.00 |
| Manufacturer Part Number | LD1086DT18TR | |||
| Description | IC REG LDO POS 1.8V 1.5A D-PAK | |||
| Quantity Available | 2450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1086DT18TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1086DT18TR LD1086DT18TR 497 3444 1 ND 49734441ND 497-3444-1 |
LD1086DT18TR Specification Sheet
IC REG LDO POS 1.8V 1.5A D-PAK - LD1086DT18TR (497-3444-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 1.8V 1.5A D-PAK - LD1086DT18TR
Order 'ic reg ldo pos 1.8v 1.5a d-pak - LD1086DT18TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3444-1-ND.
IC REG LDO POS 1.8V 1.5A D-PAK - LD1086DT18TR
Order 'ic reg ldo pos 1.8v 1.5a d-pak - LD1086DT18TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3444-2-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4237-1-ND.
IC REG LDO POS 5A 8V D2PAK/A - LD1084D2M80R
Order 'ic reg ldo pos 5a 8v d2pak/a - LD1084D2M80R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4237-2-ND.
IC REG LDO POS 1.8V 1.5A D-PAK - LD1086DT18TR
Order 'ic reg ldo pos 1.8v 1.5a d-pak - LD1086DT18TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3444-6-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085CDT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085CDT-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3418-1-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085CDT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085CDT-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3418-2-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085DT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085DT-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3428-1-ND.
IC REG LDO POS ADJ 3.0A D-PAK - LD1085DT-R
Order 'ic reg ldo pos adj 3.0a d-pak - LD1085DT-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3428-2-ND.
IC REG LDO POS 1.5V 3.0A D-PAK - LD1085DT15R
Order 'ic reg ldo pos 1.5v 3.0a d-pak - LD1085DT15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3429-1-ND.
IC REG LDO POS 1.5V 3.0A D-PAK - LD1085DT15R
Order 'ic reg ldo pos 1.5v 3.0a d-pak - LD1085DT15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3429-2-ND.
IC REG LDO POS 1.8V 3.0A D-PAK - LD1085DT18R
Order 'ic reg ldo pos 1.8v 3.0a d-pak - LD1085DT18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3430-1-ND.
IC REG LDO POS 1.8V 3.0A D-PAK - LD1085DT18R
Order 'ic reg ldo pos 1.8v 3.0a d-pak - LD1085DT18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3430-2-ND.
IC REG LDO POS 2.5V 3.0A D-PAK - LD1085DT25R
Order 'ic reg ldo pos 2.5v 3.0a d-pak - LD1085DT25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3431-1-ND.
IC REG LDO POS 2.5V 3.0A D-PAK - LD1085DT25R
Order 'ic reg ldo pos 2.5v 3.0a d-pak - LD1085DT25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3431-2-ND.
Send this link via E-Mail
Help With This Screen