Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REGULATOR LDO 5.0V 8-SOIC - LK115D50-TR

Digi-Key Part Number 497-1541-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.16000
.91800
.78300
.70200
.64800
.51300
Extended Price
1.16
9.18
78.30
175.50
324.00
513.00
Manufacturer Part NumberLK115D50-TR
DescriptionIC REGULATOR LDO 5.0V 8-SOIC
Quantity Available 2272
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLK115D50-TR
VendorSTMicroelectronics (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output5V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LK115D50 TR
LK115D50TR
497 1541 1 ND
49715411ND
497-1541-1

LK115D50-TR Specification Sheet

Image of IC REGULATOR LDO 5.0V 8-SOIC - LK115D50-TR

IC REGULATOR LDO 5.0V 8-SOIC - LK115D50-TR (497-1541-1-ND)

Related parts :
IC REG LDO 150MA 4.5V 8-SOIC - LE45ABD-TR
 Order 'ic reg ldo 150ma 4.5v 8-soic - LE45ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1530-1-ND.
IC REG LDO 150MA 4.5V 8-SOIC - LE45ABD-TR
 Order 'ic reg ldo 150ma 4.5v 8-soic - LE45ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1530-2-ND.
IC REG LDO 150MA 8.0V 8-SOIC - LE80CD-TR
 Order 'ic reg ldo 150ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5220-1-ND.
IC REG LDO 150MA 8.0V 8-SOIC - LE80CD-TR
 Order 'ic reg ldo 150ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5220-2-ND.
IC REG LDO 150MA 8.0V 8-SOIC - LE80CD-TR
 Order 'ic reg ldo 150ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5220-6-ND.
IC REG LDO 150MA 3.0V 8-SOIC - LE30CD-TR
 Order 'ic reg ldo 150ma 3.0v 8-soic - LE30CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE30CD-TR-ND.
IC REG LDO 150MA 3.3V 8-SOIC - LE33ABD-TR
 Order 'ic reg ldo 150ma 3.3v 8-soic - LE33ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE33ABD-TR-ND.
IC REG LDO 150MA 3.3V 8-SOIC - LE33CD-TR
 Order 'ic reg ldo 150ma 3.3v 8-soic - LE33CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE33CD-TR-ND.
IC REG LDO 150MA 4.5V 8-SOIC - LE45CD-TR
 Order 'ic reg ldo 150ma 4.5v 8-soic - LE45CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7797-2-ND.
IC REG LDO 150MA 5.0V 8-SOIC - LE50ABD-TR
 Order 'ic reg ldo 150ma 5.0v 8-soic - LE50ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7798-2-ND.
IC REG LDO 150MA 5.0V 8-SOIC - LE50CD-TR
 Order 'ic reg ldo 150ma 5.0v 8-soic - LE50CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6431-2-ND.
IC REG LDO 150MA 8.0V 8-SOIC - LE80ABD-TR
 Order 'ic reg ldo 150ma 8.0v 8-soic - LE80ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE80ABD-TR-ND.
IC REG LDO 150MA 5.0V 8-SOIC - LE50CD-TR
 Order 'ic reg ldo 150ma 5.0v 8-soic - LE50CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6431-1-ND.
IC REG LDO 150MA 5.0V 8-SOIC - LE50CD-TR
 Order 'ic reg ldo 150ma 5.0v 8-soic - LE50CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6431-6-ND.
IC REG LDO 150MA 5.0V 8-SOIC - LE50ABD-TR
 Order 'ic reg ldo 150ma 5.0v 8-soic - LE50ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7798-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30 Next: IC REGULATOR LDO 5.0V 8-SOIC - LK115D50-TR