IC REGULATOR LDO 3V DPAK - LD1117DT30 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1490-5-ND |
6000 |
.22950 |
Extended Price
1377.00 |
| Manufacturer Part Number | LD1117DT30 | |||
| Description | IC REGULATOR LDO 3V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1117DT30 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252-3, TO-252AA) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.3A |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1117DT30 LD1117DT30 497 1490 5 ND 49714905ND 497-1490-5 |
LD1117DT30 Specification Sheet
IC REGULATOR LDO 3V DPAK - LD1117DT30 (497-1490-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REGULATOR LDO 3V DPAK - LD1117DT30
Order 'ic regulator ldo 3v dpak - LD1117DT30' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1490-5-ND.
IC REGULATOR LDO 3.3V DPAK - KF33BDT-TR
Order 'ic regulator ldo 3.3v dpak - KF33BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1148-1-ND.
IC REGULATOR LDO 3.3V DPAK - KF33BDT-TR
Order 'ic regulator ldo 3.3v dpak - KF33BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1148-2-ND.
IC REGULATOR LDO 5V DPAK - KF50BDT-TR
Order 'ic regulator ldo 5v dpak - KF50BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1149-1-ND.
IC REGULATOR LDO 5V DPAK - KF50BDT-TR
Order 'ic regulator ldo 5v dpak - KF50BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1149-2-ND.
IC REGULATOR LDO 8V DPAK - KF80BDT-TR
Order 'ic regulator ldo 8v dpak - KF80BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1151-1-ND.
IC REGULATOR LDO 8V DPAK - KF80BDT-TR
Order 'ic regulator ldo 8v dpak - KF80BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1151-2-ND.
IC REGULATOR LDO 12V DPAK - L4931ABDT120R
Order 'ic regulator ldo 12v dpak - L4931ABDT120R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1157-1-ND.
IC REGULATOR LDO 12V DPAK - L4931ABDT120R
Order 'ic regulator ldo 12v dpak - L4931ABDT120R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1157-2-ND.
IC REGULATOR LDO 2.5V DPAK - L4931ABDT25TR
Order 'ic regulator ldo 2.5v dpak - L4931ABDT25TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1158-1-ND.
IC REGULATOR LDO 2.5V DPAK - L4931ABDT25TR
Order 'ic regulator ldo 2.5v dpak - L4931ABDT25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1158-2-ND.
IC REGULATOR LDO 3.3V DPAK - L4931ABDT33-TR
Order 'ic regulator ldo 3.3v dpak - L4931ABDT33-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1159-1-ND.
IC REGULATOR LDO 3.3V DPAK - L4931ABDT33-TR
Order 'ic regulator ldo 3.3v dpak - L4931ABDT33-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1159-2-ND.
IC REGULATOR LDO 5V DPAK - L4931ABDT50-TR
Order 'ic regulator ldo 5v dpak - L4931ABDT50-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1160-1-ND.
IC REGULATOR LDO 5V DPAK - L4931ABDT50-TR
Order 'ic regulator ldo 5v dpak - L4931ABDT50-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1160-2-ND.
Send this link via E-Mail
Help With This Screen