STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912ACV
IC REG NEGATIVE 12V TO-220 - L7912ACV - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1475-5-ND |
1 10 100 250 500 1000 2500 |
.72000 .56000 .43200 .36800 .32000 .24800 .22400 |
Extended Price
0.72 5.60 43.20 92.00 160.00 248.00 560.00 |
| Manufacturer Part Number | L7912ACV | |||
| Description | IC REG NEGATIVE 12V TO-220 | |||
| Quantity Available | 2782 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L7912ACV |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 1.5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L7912ACV L7912ACV 497 1475 5 ND 49714755ND 497-1475-5 |
L7912ACV Specification Sheet
IC REG NEGATIVE 12V TO-220 - L7912ACV (497-1475-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912ACVSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912ACV
Order 'ic reg negative 12v to-220 - L7912ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1475-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -5V L7905ACV
Order 'ic reg negative 5v to-220 - L7905ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1471-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -15V L7915ACV
Order 'ic reg negative 15v to-220 - L7915ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1477-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CV
Order 'ic reg neg volt 12v to-220 - L7912CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1476-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912C-V
Order 'ic reg neg 1.5a 12v to-220 - L7912C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912C-V-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
Order 'ic reg neg 1.5a 12v d2pak - L7912ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912ACD2T-TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V L79L12ACZ
Order 'ic reg neg volt 12v to-92 - L79L12ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1013-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-1-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1215-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CP
Order 'ic reg neg volt 1.5a to-220fp - L7912CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7294-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ABD-R
Order 'ic reg neg 100ma 12v 8-soic - L79L12ABD-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ABD-R-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7302-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACD13TR
Order 'ic voltage reg neg 12v soic-8 - L79L12ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7300-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACUTR
Order 'ic voltage reg neg 12v sot-89 - L79L12ACUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7301-2-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912ACV
Send this link via E-Mail
Help With This Screen
