IC REG NEG VOLT 8V TO-220 - L7908CV - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908CV
| Digi-Key Part Number | 497-1474-5-ND |
1 10 100 250 500 1000 2500 |
.73000 .54600 .42250 .33800 .27300 .20800 .19500 |
Extended Price
0.73 5.46 42.25 84.50 136.50 208.00 487.50 |
| Manufacturer Part Number | L7908CV | |||
| Description | IC REG NEG VOLT 8V TO-220 | |||
| Quantity Available | 1036 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908CV
| Technical/Catalog Information | L7908CV |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 1.5A |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L7908CV L7908CV 497 1474 5 ND 49714745ND 497-1474-5 |
L7908CV Specification Sheet
IC REG NEG VOLT 8V TO-220 - L7908CV (497-1474-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908CVIC REG NEG VOLT 8V TO-220 - L7908CV
Order 'ic reg neg volt 8v to-220 - L7908CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1474-5-ND.
IC REG NEG 1.5A 8V TO-220 - L7908C-V
Order 'ic reg neg 1.5a 8v to-220 - L7908C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7908C-V-ND.
IC REG NEG VOLT 5V TO-220 - L7905CV
Order 'ic reg neg volt 5v to-220 - L7905CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1472-5-ND.
IC REG NEG VOLT 6V TO-220 - L7906CV
Order 'ic reg neg volt 6v to-220 - L7906CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1473-5-ND.
IC REG NEG VOLT 12V TO-220 - L7912CV
Order 'ic reg neg volt 12v to-220 - L7912CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1476-5-ND.
IC REG NEG VOLT 15V TO-220 - L7915CV
Order 'ic reg neg volt 15v to-220 - L7915CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1478-5-ND.
IC REG NEG VOLT 18V TO-220 - L7918CV
Order 'ic reg neg volt 18v to-220 - L7918CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1479-5-ND.
IC REG NEG VOLT 24V TO-220 - L7924CV
Order 'ic reg neg volt 24v to-220 - L7924CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1480-5-ND.
IC REG LDO 1.5A 8V TO-220 - LD29150V80
Order 'ic reg ldo 1.5a 8v to-220 - LD29150V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1498-5-ND.
IC REG LDO 3A 8V TO-220 - LD29300V80
Order 'ic reg ldo 3a 8v to-220 - LD29300V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1511-5-ND.
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7298-2-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908CTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CTGOS-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACTG-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACT
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACT-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TG
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TGOS-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908CV
Send this link via E-Mail
Help With This Screen
