Keywords:





IC REG NEG VOLT 6V TO-220 - L7906CV - Integrated Circuits (ICs)

STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV

Digi-Key Part Number 497-1473-5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberL7906CV
DescriptionIC REG NEG VOLT 6V TO-220
Quantity Available Non-Stock
All prices are in USD

Purchase STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV
Technical/Catalog InformationL7906CV
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-6V
Operating Temperature0°C ~ 125°C
Voltage - Input-8.5 ~ -25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)1.5A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names L7906CV
L7906CV
497 1473 5 ND
49714735ND
497-1473-5

L7906CV Specification Sheet

Image of IC REG NEG VOLT 6V TO-220 - L7906CV

IC REG NEG VOLT 6V TO-220 - L7906CV (497-1473-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV
IC REG NEG VOLT 6V TO-220 - L7906CV
 Order 'ic reg neg volt 6v to-220 - L7906CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1473-5-ND.
IC REG NEG VOLT 5V TO-220 - L7905CV
 Order 'ic reg neg volt 5v to-220 - L7905CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1472-5-ND.
IC REG NEG VOLT 8V TO-220 - L7908CV
 Order 'ic reg neg volt 8v to-220 - L7908CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1474-5-ND.
IC REG NEG VOLT 12V TO-220 - L7912CV
 Order 'ic reg neg volt 12v to-220 - L7912CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1476-5-ND.
IC REG NEG VOLT 15V TO-220 - L7915CV
 Order 'ic reg neg volt 15v to-220 - L7915CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1478-5-ND.
IC REG NEG VOLT 18V TO-220 - L7918CV
 Order 'ic reg neg volt 18v to-220 - L7918CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1479-5-ND.
IC REG NEG VOLT 24V TO-220 - L7924CV
 Order 'ic reg neg volt 24v to-220 - L7924CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1480-5-ND.
IC REG NEG 100MA 6V SOT-89 - L79L06ABUTR
 Order 'ic reg neg 100ma 6v sot-89 - L79L06ABUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ABUTR-ND.
IC REG NEG 100MA 6V 8-SOIC - L79L06ACD
 Order 'ic reg neg 100ma 6v 8-soic - L79L06ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACD-ND.
IC REG NEG 100MA 6V TO-92 - L79L06ACZ
 Order 'ic reg neg 100ma 6v to-92 - L79L06ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACZ-ND.
IC REG NEG VOLT 1A 6V TO220AB - MC7906CTG
 Order 'ic reg neg volt 1a 6v to220ab - MC7906CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTGOS-ND.
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG
 Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2TG-ND.
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T
 Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2T-ND.
IC REG NEG VOLT 15V D2PAK - L7915CD2T-TR
 Order 'ic reg neg volt 15v d2pak - L7915CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1216-1-ND.
IC REG NEGATIVE VOLT 5V 3-D2PAK - L7905CD2T
 Order 'ic reg negative volt 5v 3-d2pak - L7905CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2959-5-ND.

Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV
Send this link via E-Mail
Help With This Screen

IC REG NEG VOLT 6V TO-220 - L7906CV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG NEG VOLT 5V TO-92 - L79L05ACZ-TR Next: IC REG NEG VOLT 8V TO-220 - L7908CV
IC REG NEG VOLT 6V TO-220 - L7906CV