Keywords:





IC REGULATOR POS 8V D2PAK - L7808CD2T-TR - Integrated Circuits (ICs)

STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V L7808CD2T-TR

Digi-Key Part Number 497-1174-2-ND
Price Break
1000
5000
Unit Price
.31000
.26600
Extended Price
310.00
1330.00
Manufacturer Part NumberL7808CD2T-TR
DescriptionIC REGULATOR POS 8V D2PAK
Quantity Available 2000
All prices are in USD

Purchase STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V L7808CD2T-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V L7808CD2T-TR
Technical/Catalog InformationL7808CD2T-TR
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output8V
Operating Temperature-55°C ~ 150°C
Voltage - Input10.5 ~ 25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)450mA
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L7808CD2T TR
L7808CD2TTR
497 1174 2 ND
49711742ND
497-1174-2

L7808CD2T-TR Specification Sheet

Image of IC REGULATOR POS 8V D2PAK - L7808CD2T-TR

IC REGULATOR POS 8V D2PAK - L7808CD2T-TR (497-1174-2-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V L7808CD2T-TR
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
 Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1174-2-ND.
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
 Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1174-1-ND.
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
 Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1174-6-ND.
IC REGULATOR POS 8V DPAK - L78M08CDT-TR
 Order 'ic regulator pos 8v dpak - L78M08CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1206-2-ND.
IC REGULATOR POS 5V D2PAK - L7805CD2T-TR
 Order 'ic regulator pos 5v d2pak - L7805CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1171-2-ND.
IC REGULATOR POS 9V D2PAK - L7809CD2T-TR
 Order 'ic regulator pos 9v d2pak - L7809CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1176-2-ND.
IC REGULATOR POS 12V D2PAK - L7812CD2T-TR
 Order 'ic regulator pos 12v d2pak - L7812CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1178-2-ND.
IC REGULATOR POS 15V D2PAK - L7815CD2T-TR
 Order 'ic regulator pos 15v d2pak - L7815CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1179-2-ND.
IC REGULATOR LDO 8V DPAK - KF80BDT-TR
 Order 'ic regulator ldo 8v dpak - KF80BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1151-2-ND.
IC REGULATOR LDO 8V DPAK - L4931ABDT80-TR
 Order 'ic regulator ldo 8v dpak - L4931ABDT80-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1161-2-ND.
IC REGULATOR POS 8V 8-SOIC - L78L08ABD13TR
 Order 'ic regulator pos 8v 8-soic - L78L08ABD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1187-2-ND.
IC REGULATOR POS 8V SOT-89 - L78L08ABUTR
 Order 'ic regulator pos 8v sot-89 - L78L08ABUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1188-2-ND.
IC REGULATOR POS 8V 8-SOIC - L78L08ACD13TR
 Order 'ic regulator pos 8v 8-soic - L78L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1189-2-ND.
IC REGULATOR POS 8V TO-92 - L78L08ACZTR
 Order 'ic regulator pos 8v to-92 - L78L08ACZTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1190-2-ND.
IC REGULATOR POS 8V DPAK - L78M08CDT-TR
 Order 'ic regulator pos 8v dpak - L78M08CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1206-1-ND.

Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V L7808CD2T-TR
Send this link via E-Mail
Help With This Screen

IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REGULATOR POS 8V D2PAK - L7808CD2T-TR Next: IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR