Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REGULATOR POS 24V TO-3 - L7824CT - Integrated Circuits (ICs)

Digi-Key Part Number 497-1008-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
4.49000
3.68000
3.10500
2.76000
2.53000
1.90900
1.72500
Extended Price
4.49
36.80
310.50
690.00
1265.00
1909.00
4312.50
Manufacturer Part NumberL7824CT
DescriptionIC REGULATOR POS 24V TO-3
Quantity Available 863
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL7824CT
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-3
PackagingBulk
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output24V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L7824CT
L7824CT
497 1008 ND
4971008ND
497-1008

L7824CT Specification Sheet

Image of IC REGULATOR POS 24V TO-3 - L7824CT

IC REGULATOR POS 24V TO-3 - L7824CT (497-1008-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REGULATOR POS 24V TO-3 - L7824CT
 Order 'ic regulator pos 24v to-3 - L7824CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1008-ND.
IC REGULATOR POS 5V TO-3 - L7805CT
 Order 'ic regulator pos 5v to-3 - L7805CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1005-ND.
IC REGULATOR POS 12V TO-3 - L7812CT
 Order 'ic regulator pos 12v to-3 - L7812CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1006-ND.
IC REGULATOR POS 15V TO-3 - L7815CT
 Order 'ic regulator pos 15v to-3 - L7815CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1007-ND.
IC REGULATOR POS 24V DPAK - L78M24CDT-TR
 Order 'ic regulator pos 24v dpak - L78M24CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1213-1-ND.
IC REGULATOR POS 24V DPAK - L78M24CDT-TR
 Order 'ic regulator pos 24v dpak - L78M24CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1213-2-ND.
IC REGULATOR POS 24V D2PAK - L7824CD2T
 Order 'ic regulator pos 24v d2pak - L7824CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1459-5-ND.
IC REGULATOR POS 24V TO-220 - L7824CV
 Order 'ic regulator pos 24v to-220 - L7824CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1460-5-ND.
IC REGULATOR POS 24V TO-220 - L78M24CV
 Order 'ic regulator pos 24v to-220 - L78M24CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1467-5-ND.
IC REGULATOR POS 24V DPAK - L78M24CDT-TR
 Order 'ic regulator pos 24v dpak - L78M24CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1213-6-ND.
IC REGULATOR 3PIN 24V TO252-3 TR - BA17824FP-E2
 Order 'ic regulator 3pin 24v to252-3 tr - BA17824FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17824FP-E2-ND.
IC REGULATOR 3PIN 24V TO252-3 TR - BA178M24FP-E2
 Order 'ic regulator 3pin 24v to252-3 tr - BA178M24FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA178M24FP-E2-ND.
IC REGULATOR POS 5V 3-D2PAK - L7805CD2T
 Order 'ic regulator pos 5v 3-d2pak - L7805CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2948-5-ND.
IC REGULATOR POS 15V 3-D2PAK - L7812CD2T
 Order 'ic regulator pos 15v 3-d2pak - L7812CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2950-5-ND.
IC REGULATOR POS 3A 5V TO-3 - LM323K
 Order 'ic regulator pos 3a 5v to-3 - LM323K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2976-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REGULATOR POS 24V TO-220 - L78M24CV Next: IC REGULATOR POS 3.3V 8SOIC - L78L33ACD13TR