IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51J00H - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-2277-5-ND |
1 25 100 1000 |
1.44000 1.12760 .82000 .57400 |
Extended Price
1.44 28.19 82.00 574.00 |
| Manufacturer Part Number | PQ09DZ51J00H | |||
| Description | IC REG LDO 9V .5A ON/OFF SC-63 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PQ09DZ51J00H |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-63 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PQ09DZ51J00H PQ09DZ51J00H 425 2277 5 ND 42522775ND 425-2277-5 |
PQ09DZ51J00H Specification Sheet
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51J00H (425-2277-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51J00H
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ51J00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2277-5-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5U
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5U' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1617-2-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ51' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1617-5-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5UJ00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2277-2-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5UJ00H' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2277-1-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H
Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5UJ00H' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2277-6-ND.
IC REG LDO 1V .5A ON/OFF SC-63 - PQ010FZ5MZZ
Order 'ic reg ldo 1v .5a on/off sc-63 - PQ010FZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1551-5-ND.
IC REG LDO 1.2V .5A ON/OFF SC-63 - PQ012FZ5MZZ
Order 'ic reg ldo 1.2v .5a on/off sc-63 - PQ012FZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1553-5-ND.
IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015EZ5MZZ
Order 'ic reg ldo 1.5v .5a on/off sc-63 - PQ015EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1559-5-ND.
IC REG LDO 1.5V 5A ON/OFF SC-63 - PQ015Y053ZZ
Order 'ic reg ldo 1.5v 5a on/off sc-63 - PQ015Y053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1560-5-ND.
IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015YZ5MZZ
Order 'ic reg ldo 1.5v .5a on/off sc-63 - PQ015YZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1563-5-ND.
IC REG LDO 1.8V .5A ON/OFF SC-63 - PQ018EZ5MZZ
Order 'ic reg ldo 1.8v .5a on/off sc-63 - PQ018EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1569-5-ND.
IC REG LDO 2.5V .5A ON/OFF SC-63 - PQ025EZ5MZZ
Order 'ic reg ldo 2.5v .5a on/off sc-63 - PQ025EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1575-5-ND.
IC REG LDO 2.5V 5A ON/OFF SC-63 - PQ025Y053ZZ
Order 'ic reg ldo 2.5v 5a on/off sc-63 - PQ025Y053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1576-5-ND.
IC REG LDO 3V .5A ON/OFF SC-63 - PQ030EZ5MZZ
Order 'ic reg ldo 3v .5a on/off sc-63 - PQ030EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1580-5-ND.
Send this link via E-Mail
Help With This Screen