Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H

Digi-Key Part Number 425-2277-2-ND
Price Break
3000
6000
12000
24000
Unit Price
.49400
.47500
.46550
.45600
Extended Price
1482.00
2850.00
5586.00
10944.00
Manufacturer Part NumberPQ09DZ5UJ00H
DescriptionIC REG LDO 9V .5A ON/OFF SC-63
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPQ09DZ5UJ00H
VendorSharp Microelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSC-63
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output500mA
Voltage - Output9V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PQ09DZ5UJ00H
PQ09DZ5UJ00H
425 2277 2 ND
42522772ND
425-2277-2

PQ09DZ5UJ00H Specification Sheet

Image of IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H

IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H (425-2277-2-ND)

Related parts :
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5UJ00H
 Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5UJ00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2277-2-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5U
 Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ5U' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1617-2-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51
 Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ51' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1617-5-ND.
IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ51J00H
 Order 'ic reg ldo 9v .5a on/off sc-63 - PQ09DZ51J00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2277-5-ND.
IC REG LDO 1V .5A ON/OFF SC-63 - PQ010FZ5MZZ
 Order 'ic reg ldo 1v .5a on/off sc-63 - PQ010FZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1551-5-ND.
IC REG LDO 1.2V .5A ON/OFF SC-63 - PQ012FZ5MZZ
 Order 'ic reg ldo 1.2v .5a on/off sc-63 - PQ012FZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1553-5-ND.
IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015EZ5MZZ
 Order 'ic reg ldo 1.5v .5a on/off sc-63 - PQ015EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1559-5-ND.
IC REG LDO 1.5V 5A ON/OFF SC-63 - PQ015Y053ZZ
 Order 'ic reg ldo 1.5v 5a on/off sc-63 - PQ015Y053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1560-5-ND.
IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015YZ5MZZ
 Order 'ic reg ldo 1.5v .5a on/off sc-63 - PQ015YZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1563-5-ND.
IC REG LDO 1.8V .5A ON/OFF SC-63 - PQ018EZ5MZZ
 Order 'ic reg ldo 1.8v .5a on/off sc-63 - PQ018EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1569-5-ND.
IC REG LDO 2.5V .5A ON/OFF SC-63 - PQ025EZ5MZZ
 Order 'ic reg ldo 2.5v .5a on/off sc-63 - PQ025EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1575-5-ND.
IC REG LDO 2.5V 5A ON/OFF SC-63 - PQ025Y053ZZ
 Order 'ic reg ldo 2.5v 5a on/off sc-63 - PQ025Y053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1576-5-ND.
IC REG LDO 3V .5A ON/OFF SC-63 - PQ030EZ5MZZ
 Order 'ic reg ldo 3v .5a on/off sc-63 - PQ030EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1580-5-ND.
IC REG LDO 3.3V .5A ON/OFF SC-63 - PQ033EZ5MZZ
 Order 'ic reg ldo 3.3v .5a on/off sc-63 - PQ033EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1585-5-ND.
IC REG LDO 3.3V 5A ON/OFF SC-63 - PQ033Y053ZZ
 Order 'ic reg ldo 3.3v 5a on/off sc-63 - PQ033Y053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1586-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 9V .5A ON/OFF SC-63 - PQ09DZ5U Next: IC REG LDO 9V .8A ON/OFF TO-220 - PQ09RD08