IC REG LDO 1.8V 400MA SOT-23-5 - PQ1T181M2ZP - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1666-2-ND |
3000 6000 12000 24000 |
.33800 .32500 .31850 .31200 |
Extended Price
1014.00 1950.00 3822.00 7488.00 |
| Manufacturer Part Number | PQ1T181M2ZP | |||
| Description | IC REG LDO 1.8V 400MA SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PQ1T181M2ZP |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 1.8V |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PQ1T181M2ZP PQ1T181M2ZP 425 1666 2 ND 42516662ND 425-1666-2 |
PQ1T181M2ZP Specification Sheet
IC REG LDO 1.8V 400MA SOT-23-5 - PQ1T181M2ZP (425-1666-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.8V 400MA SOT-23-5 - PQ1T181M2ZP
Order 'ic reg ldo 1.8v 400ma sot-23-5 - PQ1T181M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1666-1-ND.
IC REG LDO 1.8V 400MA SOT-23-5 - PQ1T181M2ZP
Order 'ic reg ldo 1.8v 400ma sot-23-5 - PQ1T181M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1666-2-ND.
IC LDO REG 4.3V 400MA SOT-23-5 - TPS73643DBVR
Order 'ic ldo reg 4.3v 400ma sot-23-5 - TPS73643DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17498-1-ND.
IC LDO REG 4.3V 400MA SOT-23-5 - TPS73643DBVR
Order 'ic ldo reg 4.3v 400ma sot-23-5 - TPS73643DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17498-2-ND.
IC REG LDO 2V 400MA SOT-23-5 - PQ1T201M2ZP
Order 'ic reg ldo 2v 400ma sot-23-5 - PQ1T201M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1667-1-ND.
IC REG LDO 2V 400MA SOT-23-5 - PQ1T201M2ZP
Order 'ic reg ldo 2v 400ma sot-23-5 - PQ1T201M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1667-2-ND.
IC REG LDO 2.2V 400MA SOT-23-5 - PQ1T221M2ZP
Order 'ic reg ldo 2.2v 400ma sot-23-5 - PQ1T221M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1668-1-ND.
IC REG LDO 2.2V 400MA SOT-23-5 - PQ1T221M2ZP
Order 'ic reg ldo 2.2v 400ma sot-23-5 - PQ1T221M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1668-2-ND.
IC REG LDO 2.3V 400MA SOT-23-5 - PQ1T231M2ZP
Order 'ic reg ldo 2.3v 400ma sot-23-5 - PQ1T231M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1669-1-ND.
IC REG LDO 2.3V 400MA SOT-23-5 - PQ1T231M2ZP
Order 'ic reg ldo 2.3v 400ma sot-23-5 - PQ1T231M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1669-2-ND.
IC REG LDO 2.5V 400MA SOT-23-5 - PQ1T251M2ZP
Order 'ic reg ldo 2.5v 400ma sot-23-5 - PQ1T251M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1670-1-ND.
IC REG LDO 2.5V 400MA SOT-23-5 - PQ1T251M2ZP
Order 'ic reg ldo 2.5v 400ma sot-23-5 - PQ1T251M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1670-2-ND.
IC REG LDO 2.7V 400MA SOT-23-5 - PQ1T271M2ZP
Order 'ic reg ldo 2.7v 400ma sot-23-5 - PQ1T271M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1671-1-ND.
IC REG LDO 2.7V 400MA SOT-23-5 - PQ1T271M2ZP
Order 'ic reg ldo 2.7v 400ma sot-23-5 - PQ1T271M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1671-2-ND.
IC REG LDO 2.8V 400MA SOT-23-5 - PQ1T281M2ZP
Order 'ic reg ldo 2.8v 400ma sot-23-5 - PQ1T281M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1672-1-ND.
Send this link via E-Mail
Help With This Screen