IC REG LDO 3.3V 150MA TO-92 - PQ033ES1MWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1582-1-ND |
1 25 100 250 500 |
.99000 .71520 .44000 .38500 .33000 |
Extended Price
0.99 17.88 44.00 96.25 165.00 |
| Manufacturer Part Number | PQ033ES1MWP | |||
| Description | IC REG LDO 3.3V 150MA TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PQ033ES1MWP |
| Vendor | Sharp Microelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PQ033ES1MWP PQ033ES1MWP 425 1582 1 ND 42515821ND 425-1582-1 |
PQ033ES1MWP Specification Sheet
IC REG LDO 3.3V 150MA TO-92 - PQ033ES1MWP (425-1582-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 3.3V 150MA TO-92 - PQ033ES1MWP
Order 'ic reg ldo 3.3v 150ma to-92 - PQ033ES1MWP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1582-1-ND.
IC REG LDO 3.3V 150MA TO-92 - PQ033ES1MWP
Order 'ic reg ldo 3.3v 150ma to-92 - PQ033ES1MWP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1582-3-ND.
IC REG LDO 5.0V 150MA TO-92 - PQ050ES1MWP
Order 'ic reg ldo 5.0v 150ma to-92 - PQ050ES1MWP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1588-1-ND.
IC REG LDO 5.0V 150MA TO-92 - PQ050ES1MWP
Order 'ic reg ldo 5.0v 150ma to-92 - PQ050ES1MWP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1588-3-ND.
IC REG LDO 3V 1A ON/OFF SC-63 - PQ030EZ01ZZ
Order 'ic reg ldo 3v 1a on/off sc-63 - PQ030EZ01ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1578-5-ND.
IC REG LDO 3V 1.5A ON/OFF SC-63 - PQ030EZ1HZZ
Order 'ic reg ldo 3v 1.5a on/off sc-63 - PQ030EZ1HZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1579-5-ND.
IC REG LDO 3V .5A ON/OFF SC-63 - PQ030EZ5MZZ
Order 'ic reg ldo 3v .5a on/off sc-63 - PQ030EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1580-5-ND.
IC REG LDO 3V 300MA SOT-23L - PQ1K303M2ZP
Order 'ic reg ldo 3v 300ma sot-23l - PQ1K303M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1644-1-ND.
IC REG LDO 3V 300MA SOT-23L - PQ1K303M2ZP
Order 'ic reg ldo 3v 300ma sot-23l - PQ1K303M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1644-2-ND.
IC REG LDO 3V 300MA SOT-89 - PQ1L303M2SP
Order 'ic reg ldo 3v 300ma sot-89 - PQ1L303M2SP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1652-1-ND.
IC REG LDO 3V 300MA SOT-89 - PQ1L303M2SP
Order 'ic reg ldo 3v 300ma sot-89 - PQ1L303M2SP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1652-2-ND.
IC REG LDO 3V 240MA SOT-23L - PQ1R30
Order 'ic reg ldo 3v 240ma sot-23l - PQ1R30' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1660-1-ND.
IC REG LDO 3V 240MA SOT-23L - PQ1R30
Order 'ic reg ldo 3v 240ma sot-23l - PQ1R30' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1660-2-ND.
IC REG LDO 3V 400MA SOT-23-5 - PQ1T301M2ZP
Order 'ic reg ldo 3v 400ma sot-23-5 - PQ1T301M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1674-1-ND.
IC REG LDO 3V 400MA SOT-23-5 - PQ1T301M2ZP
Order 'ic reg ldo 3v 400ma sot-23-5 - PQ1T301M2ZP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1674-2-ND.
Send this link via E-Mail
Help With This Screen