IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015EZ5MZZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-1559-5-ND |
1 25 100 1000 |
1.40000 1.10000 .80000 .56000 |
Extended Price
1.40 27.50 80.00 560.00 |
| Manufacturer Part Number | PQ015EZ5MZZ | |||
| Description | IC REG LDO 1.5V .5A ON/OFF SC-63 | |||
| Quantity Available | 3748 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PQ015EZ5MZZ |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-63 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PQ015EZ5MZZ PQ015EZ5MZZ 425 1559 5 ND 42515595ND 425-1559-5 |
PQ015EZ5MZZ Specification Sheet
IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015EZ5MZZ (425-1559-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.5V .5A ON/OFF SC-63 - PQ015EZ5MZZ
Order 'ic reg ldo 1.5v .5a on/off sc-63 - PQ015EZ5MZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1559-5-ND.
IC REG LDO 5V .5A ON/OFF SC-63 - PQ05DZ51
Order 'ic reg ldo 5v .5a on/off sc-63 - PQ05DZ51' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1590-5-ND.
IC REG LDO 5V .5A ON/OFF SC-63 - PQ05DZ51J00H
Order 'ic reg ldo 5v .5a on/off sc-63 - PQ05DZ51J00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2252-5-ND.
IC REG LDO 1.5-7V .5A SC-63 - PQ07VZ5M2ZZH
Order 'ic reg ldo 1.5-7v .5a sc-63 - PQ07VZ5M2ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ07VZ5M2ZZH-ND.
IC REG LDO 1A 5V TO-220-4 - PQ050RDA1SZH
Order 'ic reg ldo 1a 5v to-220-4 - PQ050RDA1SZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2600-5-ND.
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-1-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-6-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5G
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5GOS-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5OS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5G
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5GOS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5OS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5G
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5GOS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5OS-ND.
Send this link via E-Mail
Help With This Screen