IC VREG FIX NEG 12V TO-92-3 - MC79L12CLP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9606-5-ND |
1 25 100 250 500 1000 5000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 |
| Manufacturer Part Number | MC79L12CLP | |||
| Description | IC VREG FIX NEG 12V TO-92-3 | |||
| Quantity Available | 403 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79L12CLP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040001-2; LP; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79L12CLP MC79L12CLP 296 9606 5 ND 29696065ND 296-9606-5 |
MC79L12CLP Specification Sheet
IC VREG FIX NEG 12V TO-92-3 - MC79L12CLP (296-9606-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREG FIX NEG 12V TO-92-3 - MC79L12CLP
Order 'ic vreg fix neg 12v to-92-3 - MC79L12CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9606-5-ND.
IC VREG FIX NEG 5V TO-92-3 - MC79L05ACLP
Order 'ic vreg fix neg 5v to-92-3 - MC79L05ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9603-5-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLPE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLPE3-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLP
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLP-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLPRE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLPRE3-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12CLPE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12CLPE3-ND.
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9605-1-ND.
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9605-2-ND.
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9605-6-ND.
IC VOLT REG FIXED NEG 12V 8-SOIC - MC79L12ACD
Order 'ic volt reg fixed neg 12v 8-soic - MC79L12ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9604-5-ND.
IC VOLT REG FIX NEG 15V TO-92 - MC79L15ACLP
Order 'ic volt reg fix neg 15v to-92 - MC79L15ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9607-5-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPE3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPE3-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPME3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPME3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPME3-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPM
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPM-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPRE3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPRE3-ND.
Send this link via E-Mail
Help With This Screen
