IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9605-1-ND |
1 25 100 250 500 |
.40000 .32000 .24000 .16800 .13280 |
Extended Price
0.40 8.00 24.00 42.00 66.40 |
| Manufacturer Part Number | MC79L12ACLPR | |||
| Description | IC VOLT REG FIXED NEG 12V TO92-3 | |||
| Quantity Available | 1197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC79L12ACLPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040001-2; LP; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC79L12ACLPR MC79L12ACLPR 296 9605 1 ND 29696051ND 296-9605-1 |
MC79L12ACLPR Specification Sheet
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR (296-9605-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9605-1-ND.
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9605-2-ND.
IC VOLT REG FIXED NEG 12V TO92-3 - MC79L12ACLPR
Order 'ic volt reg fixed neg 12v to92-3 - MC79L12ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9605-6-ND.
IC VOLT REG FIXED NEG 12V 8-SOIC - MC79L12ACD
Order 'ic volt reg fixed neg 12v 8-soic - MC79L12ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9604-5-ND.
IC VOLT REG FIXED NEG 12V 8-SOIC - MC79L12ACDE4
Order 'ic volt reg fixed neg 12v 8-soic - MC79L12ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACDE4-ND.
IC VOLT REG FIXED NEG 12V 8-SOIC - MC79L12ACDRE4
Order 'ic volt reg fixed neg 12v 8-soic - MC79L12ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACDRE4-ND.
IC VOLT REG FIXED NEG 12V 8-SOIC - MC79L12ACDR
Order 'ic volt reg fixed neg 12v 8-soic - MC79L12ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACDR-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLPE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLPE3-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLP
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLP-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12ACLPRE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12ACLPRE3-ND.
IC VOLT REG FIXED NEG 12V TO-92 - MC79L12CLPE3
Order 'ic volt reg fixed neg 12v to-92 - MC79L12CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L12CLPE3-ND.
IC VOLT REG FIXED NEG 15V TO92 - MC79L15ACLPE3
Order 'ic volt reg fixed neg 15v to92 - MC79L15ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L15ACLPE3-ND.
IC VOLT REG FIXED NEG 15V TO92 - MC79L15ACLPME3
Order 'ic volt reg fixed neg 15v to92 - MC79L15ACLPME3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L15ACLPME3-ND.
IC VOLT REG FIXED NEG 15V TO92 - MC79L15ACLPM
Order 'ic volt reg fixed neg 15v to92 - MC79L15ACLPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L15ACLPM-ND.
IC VOLT REG FIXED NEG 15V TO92 - MC79L15ACLPRE3
Order 'ic volt reg fixed neg 15v to92 - MC79L15ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L15ACLPRE3-ND.
Send this link via E-Mail
Help With This Screen
