IC VREG FIX NEG 5V TO-92-3 - MC79L05ACLP - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V MC79L05ACLP
| Digi-Key Part Number | 296-9603-5-ND |
1 25 100 250 500 1000 5000 |
.40000 .32000 .24000 .16800 .13280 .11200 .10400 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 520.00 |
| Manufacturer Part Number | MC79L05ACLP | |||
| Description | IC VREG FIX NEG 5V TO-92-3 | |||
| Quantity Available | 2535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79L05ACLP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040001-2; LP; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79L05ACLP MC79L05ACLP 296 9603 5 ND 29696035ND 296-9603-5 |
MC79L05ACLP Specification Sheet
IC VREG FIX NEG 5V TO-92-3 - MC79L05ACLP (296-9603-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V MC79L05ACLPIC VREG FIX NEG 5V TO-92-3 - MC79L05ACLP
Order 'ic vreg fix neg 5v to-92-3 - MC79L05ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9603-5-ND.
IC VREG FIX NEG 12V TO-92-3 - MC79L12CLP
Order 'ic vreg fix neg 12v to-92-3 - MC79L12CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9606-5-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPE3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPE3-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPME3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPME3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPME3-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPM
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPM-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPRE3
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPRE3-ND.
IC VOLT REG FIX NEG 5V TO-92 - MC79L05ACLPR
Order 'ic volt reg fix neg 5v to-92 - MC79L05ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACLPR-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-1-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1016-2-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-6-ND.
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17834-1-ND.
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17834-2-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDE4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDE4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDG4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDG4-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDRE4
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC79L05ACDRE4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -5V MC79L05ACLP
Send this link via E-Mail
Help With This Screen
