IC .5A NEG ADJ LIN LDO REG 8SOIC - UCC384DP-ADJ - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8164-5-ND |
1 25 100 250 500 1000 5000 |
4.84000 3.87000 3.01000 2.85952 2.79500 2.74125 2.68750 |
Extended Price
4.84 96.75 301.00 714.88 1397.50 2741.25 13437.50 |
| Manufacturer Part Number | UCC384DP-ADJ | |||
| Description | IC .5A NEG ADJ LIN LDO REG 8SOIC | |||
| Quantity Available | 491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC384DP-ADJ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Adjustable |
| Current - Output | 500mA |
| Voltage - Output | -1.25 ~ -15 V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | -3.2 ~ -15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC384DP ADJ UCC384DPADJ 296 8164 5 ND 29681645ND 296-8164-5 |
UCC384DP-ADJ Specification Sheet
IC .5A NEG ADJ LIN LDO REG 8SOIC - UCC384DP-ADJ (296-8164-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC .5A NEG ADJ LIN LDO REG 8SOIC - UCC384DP-ADJ
Order 'ic .5a neg adj lin ldo reg 8soic - UCC384DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8164-5-ND.
IC REGULATOR NEG ADJ VOLT TO-3 - LM333K STEEL/NOPB
Order 'ic regulator neg adj volt to-3 - LM333K STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM333K STEEL-ND.
IC REGULATOR NEG ADJ TO-39 - LM337H
Order 'ic regulator neg adj to-39 - LM337H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337H-ND.
IC REGULATOR NEG ADJ TO-39 - LM337HVH/NOPB
Order 'ic regulator neg adj to-39 - LM337HVH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337HVH-ND.
IC REGULATOR NEG ADJ TO-3 - LM337HVK STEEL/NOPB
Order 'ic regulator neg adj to-3 - LM337HVK STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337HVK STEEL-ND.
IC VREG NEGATIVE ADJ 1A SOT223 - LM337IMP/NOPB
Order 'ic vreg negative adj 1a sot223 - LM337IMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM337IMPCT-ND.
IC REGULATOR NEG ADJ SOT-223 - LM337IMP/NOPB
Order 'ic regulator neg adj sot-223 - LM337IMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337IMPTR-ND.
IC REGULATOR NEG ADJ TO-3 - LM337K STEEL/NOPB
Order 'ic regulator neg adj to-3 - LM337K STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337K STEEL-ND.
IC REGULATOR NEG ADJ 8-SOIC - LM337LM/NOPB
Order 'ic regulator neg adj 8-soic - LM337LM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337LM-ND.
IC REGULATOR NEG ADJ 8-SOIC - LM337LMX/NOPB
Order 'ic regulator neg adj 8-soic - LM337LMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM337LMXCT-ND.
IC REGULATOR NEG ADJ 8-SOIC - LM337LMX/NOPB
Order 'ic regulator neg adj 8-soic - LM337LMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337LMXTR-ND.
IC REGULATOR NEG ADJ TO-92 - LM337LZ/NOPB
Order 'ic regulator neg adj to-92 - LM337LZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337LZ-ND.
IC REGULATOR NEG ADJ TO-220 - LM337T/NOPB
Order 'ic regulator neg adj to-220 - LM337T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM337TNS-ND.
IC VREG NEGATIVE ADJ 1A SOT223 - LM337IMP/NOPB
Order 'ic vreg negative adj 1a sot223 - LM337IMP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM337IMPDKR-ND.
IC REGULATOR NEG ADJ DDPAK-3 - LT337AM#PBF
Order 'ic regulator neg adj ddpak-3 - LT337AM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT337AM#PBF-ND.
Send this link via E-Mail
Help With This Screen
