IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V UCC384DP-5
| Digi-Key Part Number | 296-8163-5-ND |
1 25 100 250 500 1000 5000 |
4.84000 3.87000 3.01000 2.85952 2.79500 2.74125 2.68750 |
Extended Price
4.84 96.75 301.00 714.88 1397.50 2741.25 13437.50 |
| Manufacturer Part Number | UCC384DP-5 | |||
| Description | IC 0.5A -5V LDO LIN REG 8-SOIC | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC384DP-5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | -3.2 ~ -15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC384DP 5 UCC384DP5 296 8163 5 ND 29681635ND 296-8163-5 |
UCC384DP-5 Specification Sheet
IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5 (296-8163-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V UCC384DP-5IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5
Order 'ic 0.5a -5v ldo lin reg 8-soic - UCC384DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8163-5-ND.
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-5
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11416-5-ND.
IC VOLT BOOST SW-CAP 5V 8-SOIC - ADP3607AR-5
Order 'ic volt boost sw-cap 5v 8-soic - ADP3607AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-5-ND.
IC VOLT BOOST SW-CAP 5V 8-SOIC - ADP3607AR-5-REEL
Order 'ic volt boost sw-cap 5v 8-soic - ADP3607AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3607AR-5-REEL-ND.
LDO 0.5A NEG ADJ LIN REG 8-SOIC - UCC284DP-ADJ
Order 'ldo 0.5a neg adj lin reg 8-soic - UCC284DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11417-5-ND.
IC TEMP SENSOR DGTL 8-SOIC - LM74CIM-5/NOPB
Order 'ic temp sensor dgtl 8-soic - LM74CIM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM74CIM-5-ND.
IC TEMP SENSOR DGTL 8-SOIC - LM74CIMX-5/NOPB
Order 'ic temp sensor dgtl 8-soic - LM74CIMX-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM74CIMX-5-ND.
IC SENSOR/THERM COMP DIG 8-SOIC - LM76CHM-5/NOPB
Order 'ic sensor/therm comp dig 8-soic - LM76CHM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM76CHM-5-ND.
IC SENSOR/THERM COMP DIG 8-SOIC - LM77CIM-5/NOPB
Order 'ic sensor/therm comp dig 8-soic - LM77CIM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM77CIM-5-ND.
IC TEMP SENSOR DIGITAL 8-SOIC - LM77CIMX-5/NOPB
Order 'ic temp sensor digital 8-soic - LM77CIMX-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM77CIMX-5-ND.
IC SENSOR TEMP DIG W/SPI 8-SOIC - TMP124AID
Order 'ic sensor temp dig w/spi 8-soic - TMP124AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16977-ND.
IC TEMP SENSOR DIG W/FAN 8-SOIC - LM63DIMAX/NOPB
Order 'ic temp sensor dig w/fan 8-soic - LM63DIMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM63DIMAX-ND.
IC TEMP SNSR 3V DUAL TRIP 8-SOIC - TC623CCOA713
Order 'ic temp snsr 3v dual trip 8-soic - TC623CCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CCOA713-ND.
IC TEMP SNSR 3V DUAL TRIP 8-SOIC - TC623CCOA
Order 'ic temp snsr 3v dual trip 8-soic - TC623CCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CCOA-ND.
IC TEMP SNSR 3V DUAL TRIP 8-SOIC - TC623CEOA713
Order 'ic temp snsr 3v dual trip 8-soic - TC623CEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CEOA713-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V UCC384DP-5
Send this link via E-Mail
Help With This Screen
